Part Details for ICS94211AFLF by Integrated Device Technology Inc
Overview of ICS94211AFLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS94211AFLF
ICS94211AFLF CAD Models
ICS94211AFLF Part Data Attributes
|
ICS94211AFLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS94211AFLF
Integrated Device Technology Inc
Processor Specific Clock Generator, 150MHz, PDSO48, 0.300 INCH, GREEN, MO-118, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, GREEN, MO-118, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V SUPPLY | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 150 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS94211AFLF
This table gives cross-reference parts and alternative options found for ICS94211AFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS94211AFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9248YF-168-T | Processor Specific Clock Generator, 153.33MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Integrated Device Technology Inc | ICS94211AFLF vs 9248YF-168-T |
ICS94211AF | Processor Specific Clock Generator, 150MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | ICS94211AFLF vs ICS94211AF |
PI6C112-02V | Processor Specific Clock Generator, 150MHz, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, SSOP-48 | Pericom Semiconductor Corporation | ICS94211AFLF vs PI6C112-02V |
94211AFT | Processor Specific Clock Generator, 150MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | ICS94211AFLF vs 94211AFT |
ICS94211AFT | Processor Specific Clock Generator, 150MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | ICS94211AFLF vs ICS94211AFT |
9248YF-195LF-T | Processor Specific Clock Generator, 140MHz, PDSO48, 0.300 INCH, LEAD FREE, MO-118, SSOP-48 | Integrated Device Technology Inc | ICS94211AFLF vs 9248YF-195LF-T |
CY28318PV | Processor Specific Clock Generator, 138MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | ICS94211AFLF vs CY28318PV |
9248YF-101 | Processor Specific Clock Generator, 137MHz, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | ICS94211AFLF vs 9248YF-101 |
W83194R-39A | Processor Specific Clock Generator, 150MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | ICS94211AFLF vs W83194R-39A |
935268664512 | 133MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO56, 7.50 MM, PLASTIC, SSOP-56 | NXP Semiconductors | ICS94211AFLF vs 935268664512 |