Part Details for W83194R-KX by Winbond Electronics Corp
Overview of W83194R-KX by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for W83194R-KX
W83194R-KX CAD Models
W83194R-KX Part Data Attributes
|
W83194R-KX
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W83194R-KX
Winbond Electronics Corp
Processor Specific Clock Generator, 143MHz, CMOS, PDSO48, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V SUPPLY | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 143 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for W83194R-KX
This table gives cross-reference parts and alternative options found for W83194R-KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W83194R-KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9248YF-168-T | Processor Specific Clock Generator, 153.33MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Integrated Device Technology Inc | W83194R-KX vs 9248YF-168-T |
ICS94211AF | Processor Specific Clock Generator, 150MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | W83194R-KX vs ICS94211AF |
PI6C112-02V | Processor Specific Clock Generator, 150MHz, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, SSOP-48 | Pericom Semiconductor Corporation | W83194R-KX vs PI6C112-02V |
94211AFT | Processor Specific Clock Generator, 150MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | W83194R-KX vs 94211AFT |
ICS94211AFT | Processor Specific Clock Generator, 150MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | W83194R-KX vs ICS94211AFT |
9248YF-195LF-T | Processor Specific Clock Generator, 140MHz, PDSO48, 0.300 INCH, LEAD FREE, MO-118, SSOP-48 | Integrated Device Technology Inc | W83194R-KX vs 9248YF-195LF-T |
CY28318PV | Processor Specific Clock Generator, 138MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | W83194R-KX vs CY28318PV |
9248YF-101 | Processor Specific Clock Generator, 137MHz, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | W83194R-KX vs 9248YF-101 |
W83194R-39A | Processor Specific Clock Generator, 150MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | W83194R-KX vs W83194R-39A |
935268664512 | 133MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO56, 7.50 MM, PLASTIC, SSOP-56 | NXP Semiconductors | W83194R-KX vs 935268664512 |