Part Details for PI6C112-04V by Pericom Semiconductor Corporation
Overview of PI6C112-04V by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI6C112-04V
PI6C112-04V CAD Models
PI6C112-04V Part Data Attributes
|
PI6C112-04V
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C112-04V
Pericom Semiconductor Corporation
Processor Specific Clock Generator, 150MHz, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 150 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for PI6C112-04V
This table gives cross-reference parts and alternative options found for PI6C112-04V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C112-04V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9248YF-168-T | Processor Specific Clock Generator, 153.33MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Integrated Device Technology Inc | PI6C112-04V vs 9248YF-168-T |
ICS94211AF | Processor Specific Clock Generator, 150MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | PI6C112-04V vs ICS94211AF |
PI6C112-02V | Processor Specific Clock Generator, 150MHz, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, SSOP-48 | Pericom Semiconductor Corporation | PI6C112-04V vs PI6C112-02V |
94211AFT | Processor Specific Clock Generator, 150MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | PI6C112-04V vs 94211AFT |
ICS94211AFT | Processor Specific Clock Generator, 150MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | PI6C112-04V vs ICS94211AFT |
9248YF-195LF-T | Processor Specific Clock Generator, 140MHz, PDSO48, 0.300 INCH, LEAD FREE, MO-118, SSOP-48 | Integrated Device Technology Inc | PI6C112-04V vs 9248YF-195LF-T |
CY28318PV | Processor Specific Clock Generator, 138MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | PI6C112-04V vs CY28318PV |
9248YF-101 | Processor Specific Clock Generator, 137MHz, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | PI6C112-04V vs 9248YF-101 |
W83194R-39A | Processor Specific Clock Generator, 150MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | PI6C112-04V vs W83194R-39A |
935268664512 | 133MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO56, 7.50 MM, PLASTIC, SSOP-56 | NXP Semiconductors | PI6C112-04V vs 935268664512 |