Part Details for 9LRS4206AKLF by Integrated Device Technology Inc
Overview of 9LRS4206AKLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 9LRS4206AKLF
9LRS4206AKLF CAD Models
9LRS4206AKLF Part Data Attributes
|
9LRS4206AKLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9LRS4206AKLF
Integrated Device Technology Inc
VFQFPN-32, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | ROHS COMPLIANT, MLF-32 | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133.33 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 15 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 9LRS4206AKLF
This table gives cross-reference parts and alternative options found for 9LRS4206AKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9LRS4206AKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL28779CLCT | Processor Specific Clock Generator, 133MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | 9LRS4206AKLF vs SL28779CLCT |
ADDAC72-CSB-V | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 16-BIT DAC, MDMA24, HERMETIC SEALED, METAL, DIP-24, Digital to Analog Converter | Analog Devices Inc | 9LRS4206AKLF vs ADDAC72-CSB-V |
ADDAC71-CSB-V | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 16-BIT DAC, MDMA24, HERMETIC SEALED, METAL, DIP-24, Digital to Analog Converter | Analog Devices Inc | 9LRS4206AKLF vs ADDAC71-CSB-V |