Part Details for C9806JBY by Cypress Semiconductor
Overview of C9806JBY by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for C9806JBY
C9806JBY CAD Models
C9806JBY Part Data Attributes
|
C9806JBY
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
C9806JBY
Cypress Semiconductor
Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, SSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133.3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for C9806JBY
This table gives cross-reference parts and alternative options found for C9806JBY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C9806JBY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W83194R-58A | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | C9806JBY vs W83194R-58A |
PI6C673V | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, 0.300 INCH, 2.80 MM HEIGHT, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | C9806JBY vs PI6C673V |
9248YF-90 | Processor Specific Clock Generator, 132.99MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Integrated Device Technology Inc | C9806JBY vs 9248YF-90 |
DAC729JH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, CDIP40, | Burr-Brown Corp | C9806JBY vs DAC729JH-BI |
W83194R-67A | Processor Specific Clock Generator, 124MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | C9806JBY vs W83194R-67A |
CLK19W439 | Processor Specific Clock Generator, 133MHz, CMOS, PDSO48, SSOP-48 | SMSC | C9806JBY vs CLK19W439 |
W83194R-17A | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | C9806JBY vs W83194R-17A |
IDT951901AFT | Processor Specific Clock Generator, 133.34MHz, PDSO48, 0.300 INCH, GREEN, MO-118, SSOP-48 | Integrated Device Technology Inc | C9806JBY vs IDT951901AFT |
W127H | Processor Specific Clock Generator, 124MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | C9806JBY vs W127H |
W204H | Clock Generator, | Cypress Semiconductor | C9806JBY vs W204H |