Filter Your Search
1 - 10 of 633 results
|
31888
TE Connectivity
|
$0.2877 | Yes | Yes | Active | RING TERMINAL | FEMALE | 1 | 300 V | UL | 22 AWG | 1.42 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1888021-4
TE Connectivity
|
$0.6684 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1888862-4
TE Connectivity
|
$0.6684 | Active | BOARD | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | SAS CONNECTOR | NO | NO | YES | NO | NO | NO | 115/230VAC | NO | 1 | 105 °C | -55 °C | GENERAL PURPOSE | NO | PRESS FIT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1888021-8
TE Connectivity
|
$0.7092 | Yes | Active | 500 mA | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONNECTOR ACCESSORY | 105 °C | -55 °C | SOLDER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1888870-1
TE Connectivity
|
$1.0000 | Yes | Active | BOARD | TE CONNECTIVITY LTD | compliant | BOARD CONNECTOR | NO | NO | SOLDER | 0.362 inch | 0.404 inch | 1.8 inch | TIN OVER NICKEL | MALE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | PCT-POLYESTER | 0.1 inch | 0.1 inch | LOCKING | STRAIGHT | ONE | 2 | 2 | RECTANGULAR | 2.54 mm | 30u inch | POLARIZED HOUSING | UL | 0.12 inch | 2.54 mm | 30 | |||||||||||||||||||||||||||||||||||||||||||
|
1888372-1
TE Connectivity
|
$1.0000 | Yes | Active | BOARD | TE CONNECTIVITY LTD | compliant | TE Connectivity | TELECOM AND DATACOM CONNECTOR | NO | NO | YES | NO | NO | NO | .5A | NO | 1 | 60 °C | -10 °C | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.397 inch | 0.835 inch | 0.555 inch | FEMALE | NOT APPLICABLE | LIQUID CRYSTAL POLYMER | LOCKING | RIGHT ANGLE | ONE | 1 | RECTANGULAR | 50u inch | POLARIZED HOUSING | UL | 1.27 mm | 7 | BOARD LOCK | RECEPTACLE | NOT APPLICABLE | 250 Cycles | 1 GΩ | MOUNTING FLANGE | 500 mA | TIN | PHOSPHOR BRONZE | 94V-0 | ||||||||||||||||||||||||||||||
|
1888166
Phoenix Contact
|
$1.0600 | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 2 | 1 | 400 V | 17.5 A | BOARD | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: UL | CB; CSA; CUL; DNVGL; EAC; SEV | 14 AWG | 1.5 mm2 | SCREW | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | 8536.90.40.00 | Phoenix Contact | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1888687
Phoenix Contact
|
$1.1020 | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 2 | 1 | 400 V | 16 A | BOARD | STANDARD: UL 94V-0, PA | CUL; EAC; UL; VDE | 14 AWG | 2.5 mm2 | SCREW | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Phoenix Contact | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1888807
Phoenix Contact
|
$1.1900 | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 2 | 1 | 200 V | 13.5 A | BOARD | STANDARD: UL 94V-0, PA | CB; CUL; EAC; SEV; UL | 16 AWG | 1.5 mm2 | SCREW | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | 8536.90.40.00 | Phoenix Contact | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1888188-1
TE Connectivity
|
$1.2337 | Yes | Obsolete | TE CONNECTIVITY LTD | compliant | BOARD CONNECTOR | NO | NO | NOT SPECIFIED | ONE | NOT SPECIFIED |