-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9793
|
Newark | Header, Pcb, Screw, 5.08Mm, 2Way, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:400V Rohs Compliant: Yes |Phoenix Contact 1888687 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.5900 | Buy Now |
DISTI #
277-5893-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8471 In Stock |
|
$0.7881 / $1.0500 | Buy Now |
DISTI #
651-1888687
|
Mouser Electronics | Fixed Terminal Blocks 2P 5.08mm 90DEG RoHS: Compliant | 3096 |
|
$0.7880 / $0.9900 | Buy Now |
DISTI #
V36:1790_10616097
|
Arrow Electronics | Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2323 | Americas - 31597 |
|
$0.7693 / $0.8977 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
2000 In Stock |
|
$0.7850 / $1.1210 | Buy Now |
DISTI #
69776501
|
Verical | Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 24A RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2323 | Americas - 31597 |
|
$0.7693 / $0.8977 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
1888687
|
TTI | Fixed Terminal Blocks 2P 5.08mm 90DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 230 In Stock |
|
$0.7700 / $0.9900 | Buy Now |
DISTI #
000000000000183702
|
Sager | Fixed Terminal Blocks 2P 5.08mm 90DEG Min Qty: 1 | 2000 |
|
$0.9741 / $1.1800 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 960 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888687
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1888687
Phoenix Contact
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 400 V | |
Safety Approval | CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |