-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1888807-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 3.5MM PCB Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1430 | Buy Now |
DISTI #
651-1888807
|
Mouser Electronics | Fixed Terminal Blocks MKDS 1/ 2-3 5 BD:1 2 RoHS: Compliant | 0 |
|
$1.0800 / $1.2500 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block 2 POS 3.5mm Solder ST 10A Cardboard RoHS: Compliant | 0 |
|
$1.0700 / $1.6800 | Buy Now |
DISTI #
1888807
|
TTI | Fixed Terminal Blocks MKDS 1/ 2-3 5 BD:1 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.0700 / $1.1500 | Buy Now |
DISTI #
000000000003895301
|
Sager | Fixed Terminal Blocks MKDS 1/ 2-3 5 BD:1 2 Min Qty: 50 | 150 |
|
$1.3200 / $1.5500 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 2 POS 3.5mm Solder ST 10A Cardboard RoHS: Compliant | 0 |
|
$1.0700 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888807
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1888807
Phoenix Contact
TERM BLOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 13.5 A | |
Rated Voltage | 200 V | |
Safety Approval | CB; CUL; EAC; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |