-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG R 22-16 COMM 22-18 MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55C4255
|
Newark | Terminal, Ring Tongue, #8, Crimp, Red, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 31888 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4443 |
|
$0.3550 / $0.4190 | Buy Now |
DISTI #
A27511-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
9601 In Stock |
|
$0.2880 / $0.5900 | Buy Now |
DISTI #
31888
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece - Bulk (Alt: 31888) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 8021 |
|
$0.1676 | Buy Now |
DISTI #
571-31888
|
Mouser Electronics | Terminals PIDG 22-16AWG RNG TM RoHS: Compliant | 8416 |
|
$0.2880 / $0.5200 | Buy Now |
DISTI #
V36:1790_11860327
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1937 | Americas - 8 |
|
$0.2515 / $0.3329 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.2720 | Buy Now |
DISTI #
AMP31888
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 8 | Americas - 3799 in Stock7500 On Order |
|
$0.3440 / $0.4348 | Buy Now |
|
Onlinecomponents.com | PIDG R 22-16 COMM 22-18 MIL 8 RoHS: Compliant |
8230 In Stock |
|
$0.2796 / $0.5253 | Buy Now |
DISTI #
80929311
|
Verical | Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2206 | Americas - 7950 |
|
$0.3860 / $0.7296 | Buy Now |
DISTI #
77307879
|
Verical | Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin Loose RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 4450 |
|
$0.4047 / $0.4317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31888
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31888
TE Connectivity
PIDG R 22-16 COMM 22-18 MIL 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 31888. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31888, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-14492-8220 | Ring Terminal, 0.41mm2 | TE Connectivity | 31888 vs 2-14492-8220 |
323916 | Ring Terminal, 0.41mm2 | TE Connectivity | 31888 vs 323916 |
8-31895-1 | PIDG R 22-16COMM 22-18MIL 5/16 | TE Connectivity | 31888 vs 8-31895-1 |
2-32835-2 | TERMINAL,PIDG R 22-16 8 | TE Connectivity | 31888 vs 2-32835-2 |
2-328975-1 | TERMINAL,PIDG R IR 22 1/2 | TE Connectivity | 31888 vs 2-328975-1 |
151441 | TERMINAL PIDG RING TONGUE 22 AWG BLACK | TE Connectivity | 31888 vs 151441 |
8-31887-1 | PIDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 31888 vs 8-31887-1 |