Part Details for 1888870-1 by TE Connectivity
Overview of 1888870-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1888870-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1888870-1-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 700 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6197 | Buy Now |
DISTI #
1888870-1
|
Avnet Americas | Conn Shrouded Header (Alt: 1888870-1) RoHS: Compliant Min Qty: 700 Package Multiple: 350 | 0 |
|
$2.6598 / $3.2007 | Buy Now |
DISTI #
571-1888870-1
|
Mouser Electronics | Headers & Wire Housings IDC LOW PRO HDR 30P VERT SPC RoHS: Compliant | 0 |
|
$3.4600 / $3.6100 | Order Now |
DISTI #
72019100
|
RS | Idc Low Pro Header, 30P Vert Spc | TE Connectivity 1888870-1 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6200 / $4.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 350 Container: Tray | 0Tray |
|
$2.6600 | Buy Now |
DISTI #
AMP1888870-1
|
Heilind Electronics | IDC LOW PRO HDR 30P VERT SPC | Americas - 0 in Stock |
|
$3.0439 / $3.3642 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
250 Partner Stock |
|
$3.4200 / $4.9700 | Buy Now |
DISTI #
78454430
|
Verical | Conn Shrouded Header RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 250 |
|
$4.4500 | Buy Now |
DISTI #
AMP1888870-1
|
Interstate Connecting Components | IDC LOW PRO HDR 30P VERT SPC | 0 |
|
$3.0439 / $3.3642 | Buy Now |
DISTI #
1888870-1
|
Avnet Abacus | (Alt: 1888870-1) RoHS: Compliant Min Qty: 700 Package Multiple: 350 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1888870-1
1888870-1 CAD Models
1888870-1 Part Data Attributes
|
1888870-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888870-1
TE Connectivity
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.362 inch | |
Body Depth | 0.404 inch | |
Body Length | 1.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for 1888870-1
This table gives cross-reference parts and alternative options found for 1888870-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1888870-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185305924001 | Board Euro Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 1888870-1 vs 09185305924001 |
09195305024 | Board Euro Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator | HARTING Technology Group | 1888870-1 vs 09195305024 |
09185305912001 | Board Euro Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator | HARTING Technology Group | 1888870-1 vs 09185305912001 |
09185305324001 | Board Euro Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 1888870-1 vs 09185305324001 |
09185305024 | Board Euro Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator | HARTING Technology Group | 1888870-1 vs 09185305024 |
09195305914001 | Board Euro Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 1888870-1 vs 09195305914001 |
09195305924001 | Board Euro Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 1888870-1 vs 09195305924001 |
09185305914001 | Board Euro Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 1888870-1 vs 09185305914001 |