Part Details for 1888188-1 by TE Connectivity
Overview of 1888188-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1888188-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1888188-1-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1888188-1
|
Avnet Americas | A/L LOW PRO HDR 39/40P VERT AU FLASH - Rail/Tube (Alt: 1888188-1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Container: Tube | 0 |
|
RFQ | |
DISTI #
1888188-1
|
Avnet Abacus | (Alt: 1888188-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now |
Part Details for 1888188-1
1888188-1 CAD Models
1888188-1 Part Data Attributes
|
1888188-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888188-1
TE Connectivity
A/L LOW PRO HDR 39/40P VERT AU FLASH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |
Alternate Parts for 1888188-1
This table gives cross-reference parts and alternative options found for 1888188-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1888188-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501-4007E | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 1888188-1 vs 501-4007E |
5-5176837-2 | 50 AMPMODU 2MM, H, AU, LF | TE Connectivity | 1888188-1 vs 5-5176837-2 |
2-5499206-9 | A/L UNIV HDR 40P VERT LG LAT B | TE Connectivity | 1888188-1 vs 2-5499206-9 |
75869-127LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, ROHS COMPLIANT | Amphenol FCi | 1888188-1 vs 75869-127LF |
501-4017ESR | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 1888188-1 vs 501-4017ESR |
20021521-00140T1LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1888188-1 vs 20021521-00140T1LF |
DF13A-40DP-1.25V(59) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 1888188-1 vs DF13A-40DP-1.25V(59) |
20021521-00040C1LF | Minitek127®, Shrouded Board to Board Header, Surface Mount, 40 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | 1888188-1 vs 20021521-00040C1LF |
3-1761712-3 | IDC LOW PRO HDR 40P RA LG LAT | TE Connectivity | 1888188-1 vs 3-1761712-3 |
20021521-00140T4LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1888188-1 vs 20021521-00140T4LF |