-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 7 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X9673
|
Newark | Recpt, hssdc2,fibre, on Tape |Te Connectivity 1888372-1 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0400 | Buy Now |
DISTI #
1888372-1-ND
|
DigiKey | CONN HSSDC2 RCPT 7POS SLD RA SMD Min Qty: 3600 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3782 | Buy Now |
DISTI #
1888372-1
|
Avnet Americas | HSSDC2 CONNECOTR - Tape and Reel (Alt: 1888372-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 200 Lead time: 23 Weeks, 4 Days Container: Reel | 0 |
|
$6.9680 / $7.8671 | Buy Now |
DISTI #
571-1888372-1
|
Mouser Electronics | I/O Connectors RECPT, HSSDC2, FIBRE, ON TAPE RoHS: Compliant | 0 |
|
$7.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 200 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$6.6200 | Buy Now |
DISTI #
AMP1888372-1
|
Heilind Electronics | RECPT,HSSDC2,FIBRE,ON TAPE | Americas - 0 in Stock |
|
$8.2638 | Buy Now |
|
Onlinecomponents.com | RECPT,HSSDC2,FIBRE,ON TAPE RoHS: Compliant | 0 |
|
$7.1200 / $20.9000 | Buy Now |
DISTI #
AMP1888372-1
|
Interstate Connecting Components | RECPT,HSSDC2,FIBRE,ON TAPE | 0 |
|
$8.2638 | Buy Now |
DISTI #
1888372-1
|
Avnet Abacus | (Alt: 1888372-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RECPT,HSSDC2,FIBRE,ON TAPE RoHS: Compliant | 0 |
|
$7.1200 / $20.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888372-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888372-1
TE Connectivity
Telecom and Datacom Connector, 7 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.397 inch | |
Body Depth | 0.835 inch | |
Body Length | 0.555 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |