-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R7507
|
Newark | Recpt Ra 36Pos Press Fit Made 1888021-7 |Te Connectivity 1888021-8 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4240 / $0.5420 | Buy Now |
DISTI #
A115002-ND
|
DigiKey | CONN SHELL FOR MINISAS RCPT Min Qty: 900 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5198 | Buy Now |
DISTI #
1888021-8
|
Avnet Americas | Connector Accessories Shell Tray - Bulk (Alt: 1888021-8) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$0.3572 / $0.4299 | Buy Now |
DISTI #
571-1888021-8
|
Mouser Electronics | I/O Connectors recpt ra 36pos press fit RoHS: Compliant | 0 |
|
$0.4560 / $0.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.3570 | Buy Now |
DISTI #
AMP1888021-8
|
Heilind Electronics | RECPT RA 36POS PRESS FIT MADE | Americas - 0 in Stock |
|
$0.3570 / $0.4657 | Buy Now |
|
Onlinecomponents.com | recpt ra 36pos press fit made 1888021-7 RoHS: Compliant | 0 |
|
$0.3219 / $0.5961 | Buy Now |
DISTI #
AMP1888021-8
|
Interstate Connecting Components | RECPT RA 36POS PRESS FIT MADE | 0 |
|
$0.3570 / $0.4657 | Buy Now |
DISTI #
1888021-8
|
Avnet Abacus | (Alt: 1888021-8) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | recpt ra 36pos press fit made 1888021-7 RoHS: Compliant | 0 |
|
$0.3219 / $0.5961 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888021-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888021-8
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.5 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |