Filter Your Search
1 - 10 of 54 results
|
BS08D-T112
Powerex Power Semiconductors
|
$0.6703 | Yes | Yes | Active | 9 V | 7 V | 1.4 V | 175 A | 1.5 mA | 7 V | 9 V | SILICON BILATERAL SWITCH | SINGLE | HIGH RELIABILITY | R-PSIP-T3 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | POWEREX INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
NTE6403
NTE Electronics Inc
|
$5.9434 | Yes | Active | 9 V | 7.5 V | 1.7 V | 175 kA | 500 µA | 6 V | 10 V | SILICON BILATERAL SWITCH | SINGLE | O-PBCY-W3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NTE ELECTRONICS INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
NTE6404
NTE Electronics Inc
|
$6.9904 | Yes | Active | 9 V | 7 V | 1.5 V | 175 kA | 750 µA | 750 mA | 7 V | 9 V | SILICON UNILATERAL SWITCH | SINGLE | TO-98 | O-PBCY-W3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NTE ELECTRONICS INC | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
MBS4992-18
Motorola Semiconductor Products
|
Check for Price | Obsolete | 9 V | 7.5 V | 1.7 V | 200 A | 200 µA | 500 µA | 7.5 V | 9 V | SILICON BILATERAL SWITCH | SINGLE | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
MBS4993
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 9 V | 7.5 V | 1.7 V | 200 A | 300 µA | 750 µA | 9 V | SILICON BILATERAL SWITCH | SINGLE | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
MPS4992
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 9 V | 7.5 V | 1.7 V | 500 µA | 7.5 V | 9 V | SILICON BILATERAL SWITCH | SINGLE | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 | |||||||||||
|
MBS4993-5
Motorola Mobility LLC
|
Check for Price | Obsolete | 9 V | 7.5 V | 1.7 V | 200 A | 300 µA | 750 µA | 7.5 V | 9 V | SILICON BILATERAL SWITCH | SINGLE | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
MBS4992
onsemi
|
Check for Price | No | Obsolete | 9 V | 7.5 V | 1.7 V | 200 kA | 200 µA | 500 µA | 7.5 V | 9 V | SILICON BILATERAL SWITCH | SINGLE | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | PLASTIC, CASE 29-04, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 | CASE 29-04 | |||||||
|
NTE6403-127B
NTE Electronics Inc
|
Check for Price | Obsolete | 10 V | 6 V | 1.7 V | 175 kA | 1.5 mA | 1.5 mA | 6 V | 10 V | SILICON BILATERAL SWITCH | SINGLE | TO-98 | O-PBCY-W3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NTE ELECTRONICS INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
MPS4992TIN/LEAD
Central Semiconductor Corp
|
Check for Price | End Of Life | SILICON BILATERAL SWITCH | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 2018-11-02 |