Part Details for BS08D-T112 by Powerex Power Semiconductors
Overview of BS08D-T112 by Powerex Power Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BS08D-T112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K8777
|
Newark | Bilateral Switch, 9V, 1A, To-92, Peak Repetitive Off State Voltage:-, Gate Trigger Current Max:200Μa, Average On State Current:-, On State Rms Current:175Ma, Thyristor Case Style:To-92, No. Of Pins:3Pins, Holding Current Max:1.5Ma Rohs Compliant: Yes |Powerex BS08D-T112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 3402 |
|
$1.1400 | Buy Now |
DISTI #
835-1126-1-ND
|
DigiKey | SIDAC 7-9V 1A TO92 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3403 In Stock |
|
$0.4833 / $1.1000 | Buy Now |
DISTI #
BS08D-T112
|
Richardson RFPD | GATE DRIVER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | Silicon Bilateral Switch | 63000 |
|
RFQ | |
DISTI #
9109633
|
element14 Asia-Pacific | BILATERAL SWITCH, 9V, 1A, TO-92 RoHS: Compliant Min Qty: 1 Container: Ammo Pack | 3402 |
|
$0.5071 / $1.1696 | Buy Now |
DISTI #
2103045
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2500 Container: Reel | 0 |
|
$0.5485 | Buy Now |
DISTI #
9109633
|
Farnell | BILATERAL SWITCH, 9V, 1A, TO-92 RoHS: Compliant Min Qty: 1 Lead time: 47 Weeks, 2 Days Container: Ammo Pack | 3402 |
|
$1.2145 | Buy Now |
Part Details for BS08D-T112
BS08D-T112 CAD Models
BS08D-T112 Part Data Attributes:
|
BS08D-T112
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BS08D-T112
Powerex Power Semiconductors
Silicon Bilateral Switch, 9V,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakover Voltage-Max | 9 V | |
Breakover Voltage-Min | 7 V | |
Configuration | SINGLE | |
Holding Current-Max | 1.5 mA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.4 V | |
On-state Current-Max | 175 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Voltage-Max | 9 V | |
Switching Voltage-Min | 7 V | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON BILATERAL SWITCH |