Filter Your Search
21 - 30 of 55 results
|
MPS4992PBFREE
Central Semiconductor Corp
|
Check for Price | End Of Life | SILICON BILATERAL SWITCH | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 2018-11-02 | |||||||||||||||||||||||||||||||||||||
|
MBS4993
onsemi
|
Check for Price | No | Obsolete | 9 V | 7.5 V | 1.7 V | 200 kA | 300 µA | 750 µA | 7.5 V | 9 V | SILICON BILATERAL SWITCH | SINGLE | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | not_compliant | EAR99 | TO-92 | PLASTIC, CASE 29-04, 3 PIN | 3 | CASE 29-04 | 8541.30.00.80 | ||||||||
|
MBS4991
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.7 V | 1.5 mA | 10 V | SILICON BILATERAL SWITCH | 1 V | e0 | 125 °C | -55 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , | ||||||||||||||||||||||||||||
|
MBS4992
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.7 V | 500 µA | 9 V | SILICON BILATERAL SWITCH | e0 | 125 °C | -55 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , | |||||||||||||||||||||||||||||
|
ECG6403
Philips E C G Inc
|
Check for Price | No | Transferred | 10 V | SILICON BILATERAL SWITCH | e0 | NO | Tin/Lead (Sn/Pb) | PHILIPS E C G INC | unknown | EAR99 | , | ||||||||||||||||||||||||||||||||
|
MBS4991-5
Motorola Mobility LLC
|
Check for Price | Obsolete | 10 V | 6 V | 1.7 V | 200 A | 700 µA | 1.5 mA | 6 V | 10 V | SILICON BILATERAL SWITCH | SINGLE | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | unknown | EAR99 | CYLINDRICAL, O-PBCY-W3 | 8541.30.00.80 | ||||||||||||||
|
BS08D-112
Powerex Power Semiconductors
|
Check for Price | Obsolete | 9 V | 7 V | 1.4 V | 175 A | 1.5 mA | 7 V | 9 V | SILICON BILATERAL SWITCH | SINGLE | HIGH RELIABILITY | R-PSIP-T3 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | POWEREX INC | unknown | EAR99 | IN-LINE, R-PSIP-T3 | 8541.30.00.80 | |||||||||||||
|
SK9120
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 10 V | 6 V | 1.7 V | 6 V | 10 V | SILICON BILATERAL SWITCH | SINGLE | e0 | 1 | NO | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | , | ||||||||||||||||||||||||||
|
2N4991
NTE Electronics Inc
|
Check for Price | Yes | Active | SILICON BILATERAL SWITCH | NOT SPECIFIED | NOT SPECIFIED | NTE ELECTRONICS INC | unknown | EAR99 | NTE ELECTRONICS | ||||||||||||||||||||||||||||||||||
|
MBS4992
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 9 V | 7.5 V | 1.7 V | 200 A | 200 µA | 500 µA | 9 V | SILICON BILATERAL SWITCH | SINGLE | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA INC | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | 8541.30.00.80 |