Filter Your Search
31 - 40 of 55 results
|
2N4987
NTE Electronics Inc
|
Check for Price | Yes | Active | SILICON UNILATERAL SWITCH | NOT SPECIFIED | NOT SPECIFIED | NTE ELECTRONICS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
MBS4993-5
Motorola Semiconductor Products
|
Check for Price | Obsolete | 9 V | 7.5 V | 1.7 V | 200 A | 300 µA | 750 µA | 7.5 V | 9 V | SILICON BILATERAL SWITCH | SINGLE | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | unknown | EAR99 | CYLINDRICAL, O-PBCY-W3 | 8541.30.00.80 | |||||||||||
|
MBS4993-18
Motorola Semiconductor Products
|
Check for Price | Obsolete | 9 V | 7.5 V | 1.7 V | 200 A | 300 µA | 750 µA | 7.5 V | 9 V | SILICON BILATERAL SWITCH | SINGLE | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | unknown | EAR99 | CYLINDRICAL, O-PBCY-W3 | 8541.30.00.80 | |||||||||||
|
MBS4993
Motorola Mobility LLC
|
Check for Price | Transferred | 9 V | 7.5 V | 1.7 V | 200 A | 300 µA | 750 µA | 9 V | SILICON BILATERAL SWITCH | SINGLE | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA INC | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | 8541.30.00.80 | ||||||||||
|
MBS4991
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 10 V | 6 V | 1.7 V | 200 A | 700 µA | 1.5 mA | 10 V | SILICON BILATERAL SWITCH | SINGLE | 1 V | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA INC | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | 8541.30.00.80 | ||||||||
|
MBS4991-18
Motorola Semiconductor Products
|
Check for Price | Obsolete | 10 V | 6 V | 1.7 V | 200 A | 700 µA | 1.5 mA | 6 V | 10 V | SILICON BILATERAL SWITCH | SINGLE | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | unknown | EAR99 | CYLINDRICAL, O-PBCY-W3 | 8541.30.00.80 | |||||||||||
|
MBS4991-18
Motorola Mobility LLC
|
Check for Price | Obsolete | 10 V | 6 V | 1.7 V | 200 A | 700 µA | 1.5 mA | 6 V | 10 V | SILICON BILATERAL SWITCH | SINGLE | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | unknown | EAR99 | CYLINDRICAL, O-PBCY-W3 | 8541.30.00.80 | |||||||||||
|
BS08D
Mitsubishi Electric
|
Check for Price | Obsolete | 9 V | 7 V | 175 kA | 175 mA | 7 V | 9 V | SILICON BILATERAL SWITCH | SINGLE | Not Qualified | 1 | MITSUBISHI ELECTRIC CORP | unknown | EAR99 | , | |||||||||||||||||||||||||
|
2N4988
New Jersey Semiconductor Products Inc
|
Check for Price | No | Active | 9 V | 7.5 V | 1.5 V | 175 kA | 500 µA | 7.5 V | 9 V | SILICON UNILATERAL SWITCH | SINGLE | e0 | 1 | Tin/Lead (Sn/Pb) | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||
|
SGT27S23
Littelfuse Inc
|
Check for Price | Obsolete | 285 V | 2 V | 230 mA | 285 V | SILICON UNILATERAL SWITCH | SINGLE | R-PSIP-T3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | IN-LINE, R-PSIP-T3 | 8541.30.00.80 | SFM | 3 |