Part Details for MBS4992 by onsemi
Overview of MBS4992 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MBS4992
MBS4992 CAD Models
MBS4992 Part Data Attributes:
|
MBS4992
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBS4992
onsemi
9V, SILICON BILATERAL SWITCH, TO-226AA, PLASTIC, CASE 29-04, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, CASE 29-04, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 9 V | |
Breakover Voltage-Min | 7.5 V | |
Configuration | SINGLE | |
Holding Current-Max | 0.5 mA | |
Holding Current-Nom | 0.2 mA | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 200000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Voltage-Max | 9 V | |
Switching Voltage-Min | 7.5 V | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SILICON BILATERAL SWITCH |
Alternate Parts for MBS4992
This table gives cross-reference parts and alternative options found for MBS4992. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBS4992, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBS4991 | 10V, SILICON BILATERAL SWITCH, TO-226AA | Motorola Mobility LLC | MBS4992 vs MBS4991 |
BS08A | Silicon Bilateral Switch, 9V V(BO) Max, TO-92 | Powerex Power Semiconductors | MBS4992 vs BS08A |
BS08A | Silicon Bilateral Switch, 9V, 9V V(BO) Max, SC-43, 3 PIN | Mitsubishi Electric | MBS4992 vs BS08A |
MBS4991 | 10V, SILICON BILATERAL SWITCH, TO-226AA, PLASTIC, CASE 29-04, 3 PIN | onsemi | MBS4992 vs MBS4991 |