Part Details for NTE6403 by NTE Electronics Inc
Overview of NTE6403 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NTE6403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5290
|
Newark | Silicon Bilateral Switch (Sbs), Peak Repetitive Off State Voltage:-, Gate Trigger Current Max:100Μa, Average On State Current:-, On State Rms Current:-, Thyristor Case Style:To-92, No. Of Pins:3Pins, Holding Current Max:500Μa, Msl:- Rohs Compliant: Yes |Nte Electronics NTE6403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | SILICON BILATERAL SWITCH, 9V, 10V V(BO) MAX | 11 |
|
$6.9300 / $13.8600 | Buy Now |
DISTI #
NTE6403
|
TME | Thyristor: SBS, 1A, TO92,TO98, THT, bulk, 7.5÷9V Min Qty: 1 | 8 |
|
$7.8400 / $8.8700 | Buy Now |
Part Details for NTE6403
NTE6403 CAD Models
NTE6403 Part Data Attributes:
|
NTE6403
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6403
NTE Electronics Inc
Silicon Bilateral Switch, 9V, 10V V(BO) Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 10 V | |
Breakover Voltage-Min | 6 V | |
Configuration | SINGLE | |
Holding Current-Max | 0.5 mA | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 175000 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Voltage-Max | 9 V | |
Switching Voltage-Min | 7.5 V | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON BILATERAL SWITCH |