Part Details for NTE6403-127B by NTE Electronics Inc
Overview of NTE6403-127B by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Entertainment and Gaming
Part Details for NTE6403-127B
NTE6403-127B CAD Models
NTE6403-127B Part Data Attributes:
|
NTE6403-127B
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6403-127B
NTE Electronics Inc
Silicon Bilateral Switch, 10V, TO-98,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 10 V | |
Breakover Voltage-Min | 6 V | |
Configuration | SINGLE | |
Holding Current-Max | 1.5 mA | |
Holding Current-Nom | 1.5 mA | |
JEDEC-95 Code | TO-98 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 175000 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Voltage-Max | 10 V | |
Switching Voltage-Min | 6 V | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SILICON BILATERAL SWITCH |