Filter Your Search
41 - 50 of 55 results
|
MBS4991
onsemi
|
Check for Price | No | Obsolete | 10 V | 6 V | 1.7 V | 200 kA | 700 µA | 1.5 mA | 6 V | 10 V | SILICON BILATERAL SWITCH | SINGLE | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 | PLASTIC, CASE 29-04, 3 PIN | 3 | CASE 29-04 | not_compliant | EAR99 | 8541.30.00.80 | |||||
|
ECG6403
NTE Electronics Inc
|
Check for Price | No | Obsolete | 10 V | 6 V | 175 kA | 1.5 mA | 6 V | 10 V | SILICON BILATERAL SWITCH | SINGLE | e0 | 1 | NO | Tin/Lead (Sn/Pb) | NTE ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||
|
2N4992
Silicon Group Inc
|
Check for Price | No | Transferred | 1.7 V | 9 V | SILICON BILATERAL SWITCH | e0 | 155 °C | -55 °C | NO | Tin/Lead (Sn/Pb) | SILICON GROUP INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
SGT27S10
Littelfuse Inc
|
Check for Price | Obsolete | 285 V | 2 V | 100 mA | 285 V | SILICON UNILATERAL SWITCH | SINGLE | R-PSIP-T3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
2N4992
Intersil Corporation
|
Check for Price | No | Obsolete | 7.5 V | 9 V | SILICON BILATERAL SWITCH | e0 | 155 °C | -55 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
SGT27S10
Harris Semiconductor
|
Check for Price | No | Transferred | 285 V | 2 V | 100 mA | 230 mA | 100 V | SILICON UNILATERAL SWITCH | SINGLE | EXTERNAL ZENER DIODE FROM ANODE TO GATE | 1 V | R-PSIP-T2 | e0 | Not Qualified | 85 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | IN-LINE, R-PSIP-T2 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
BS08D
Powerex Power Semiconductors
|
Check for Price | Obsolete | 9 V | 7 V | 1.7 V | 175 A | 1.5 mA | 7 V | 9 V | SILICON BILATERAL SWITCH | SINGLE | HIGH RELIABILITY | R-PSIP-T3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | POWEREX INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
MBS4993
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.7 V | 750 µA | 9 V | SILICON BILATERAL SWITCH | e0 | 125 °C | -55 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||
|
BS08A
Mitsubishi Electric
|
Check for Price | No | Obsolete | 9 V | 7 V | 175 kA | 175 mA | 1.5 mA | 7 V | 9 V | SILICON BILATERAL SWITCH | SINGLE | O-PBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MITSUBISHI ELECTRIC CORP | SC-43 | CYLINDRICAL, O-PBCY-W3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
2N4983
Baneasa SA
|
Check for Price | Obsolete | SILICON UNILATERAL SWITCH | O-MBCY-W3 | Not Qualified | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | BANEASA S A | unknown | EAR99 | 8541.30.00.80 |