Part Details for NTE6404 by NTE Electronics Inc
Overview of NTE6404 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE6404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE6404-ND
|
DigiKey | SCR 1A TO98 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
18 In Stock |
|
$7.8500 / $9.4600 | Buy Now |
DISTI #
70214715
|
RS | SILICON UNILATERAL SWITCH - 1.0A TO98 | NTE Electronics Inc. NTE6404 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$9.5700 / $11.1300 | Buy Now |
|
Onlinecomponents.com | Silicon Unilateral Switch - 1.0A TO98 RoHS: Compliant |
65 In Stock |
|
$7.1600 / $11.0100 | Buy Now |
DISTI #
65012940
|
Verical | Silicon Unilateral Switch 3-Pin TO-89 Min Qty: 5 Package Multiple: 5 | Americas - 60 |
|
$10.6042 / $14.1881 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | SILICON UNILATERAL SWITCH, 9V, 9V V(BO) MAX, TO-98 | 14 |
|
$8.8313 / $11.7750 | Buy Now |
DISTI #
NTE6404
|
TME | Thyristor: SUS, 1A, TO98, THT, bulk, 7÷9V Min Qty: 1 | 0 |
|
$9.2000 / $10.4000 | RFQ |
Part Details for NTE6404
NTE6404 CAD Models
NTE6404 Part Data Attributes:
|
NTE6404
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6404
NTE Electronics Inc
Silicon Unilateral Switch, 9V, 9V V(BO) Max, TO-98,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 9 V | |
Breakover Voltage-Min | 7 V | |
Configuration | SINGLE | |
Holding Current-Max | 750 mA | |
Holding Current-Nom | 0.75 mA | |
JEDEC-95 Code | TO-98 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.5 V | |
On-state Current-Max | 175000 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Voltage-Max | 9 V | |
Switching Voltage-Min | 7 V | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON UNILATERAL SWITCH |