Filter Your Search
41 - 50 of 262,929 results
|
AZ943-1CH-5DE
American ZETTLER Inc
|
$0.6441 | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | American Zettler | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SRG-SH-112D
Sanyou Relays
|
$0.6518 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AZ943-1CH-24DE
American ZETTLER Inc
|
$0.6544 | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 2.4 V | 31.2 V | 2770VA@277VAC | 10A@277VAC | 210W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; TUV; UL | e3 | -40 °C | 90 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 15.49 mm | 15.95 mm | 19.25 mm | 19.25mm x 15.49mm x 15.95mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | American Zettler | ||||||||
|
HF3FF/024-1ZST
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.6584 | Yes | Contact Manufacturer | 24 V | 360 mW | 1.6 kΩ | 10 A | 277 V | 28 V | 10 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | CONTACT RATINGS ARE AS PER NO AND NC RATING IS = 5 A 250 VAC | 15 mA | 18 V | 2.4 V | 31.2 V | 2770VA@277VAC | 10A@277VAC | 280W@28VDC | 10A@28VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||||||||||||
|
SRG-S-124DM
Sanyou Relays
|
$0.6589 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SLA-S-112DMJ-F
Sanyou Relays
|
$0.6796 | Contact Manufacturer | POWER/SIGNAL RELAY | SLA | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SZ-S-112LM
Sanyou Relays
|
$0.6893 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMI-S-212LM
Sanyou Relays
|
$0.6945 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3-1415899-6
TE Connectivity
|
$0.7006 | Yes | Active | 400 mW | 1.44 kΩ | 12 A | 400 V | 12 A | MOMENTARY | POWER/SIGNAL RELAY | 24 V | 5000 Vrms | 1000 Vrms | 85 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 10 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
3-1415899-6
TE Connectivity
|
$0.7006 | Yes | Active | 400 mW | 1.44 kΩ | 12 A | 400 V | 12 A | MOMENTARY | POWER/SIGNAL RELAY | 24 V | 5000 Vrms | 1000 Vrms | 85 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 10 g | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity |