Part Details for SLA-S-112DMJ-F by Sanyou Relays
Overview of SLA-S-112DMJ-F by Sanyou Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SLA-S-112DMJ-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLA-S-112DMJ-F
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, 30A, Series: SLA, THT Min Qty: 1 | 0 |
|
$0.7200 / $1.1900 | RFQ |
|
Chip-Germany GmbH | RoHS: Compliant | 400 |
|
RFQ |
Part Details for SLA-S-112DMJ-F
SLA-S-112DMJ-F CAD Models
SLA-S-112DMJ-F Part Data Attributes:
|
SLA-S-112DMJ-F
Sanyou Relays
Buy Now
Datasheet
|
Compare Parts:
SLA-S-112DMJ-F
Sanyou Relays
Power/Signal Relay
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANYOU ELECTRICAL APPLIANCES 2011 INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | SLA | |
Relay Type | POWER/SIGNAL RELAY |