-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 24VDC (Coil), 400mW (Coil), 12A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5628
|
Newark | General Purpose Relays 12A, 24Vdc 1 Form C(Co) |Amp Te Connectivity 3-1415899-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$2.3100 | Buy Now |
DISTI #
98X9704
|
Newark | Rz02-1C4-D024 |Schrack Te Connectivity 3-1415899-6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
3-1415899-6-ND
|
DigiKey | RELAY GEN PURP Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4304 | Buy Now |
DISTI #
3-1415899-6
|
Avnet Americas | SCR3-1415899-6 (Alt: 3-1415899-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 | 0 |
|
$1.2772 / $1.4420 | Buy Now |
DISTI #
655-3-1415899-6
|
Mouser Electronics | General Purpose Relays 12A, 24VDC 1 Form C(CO) PCB MNT RoHS: Compliant | 0 |
|
$1.3800 / $1.4000 | Order Now |
DISTI #
72143709
|
RS | Relay, RZ02-1C4-D024 | TE Connectivity 3-1415899-6 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$1.2900 | Buy Now |
DISTI #
AMP3-1415899-6
|
Heilind Electronics | RZ02-1C4-D024 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RZ02-1C4-D024 RoHS: Compliant | 0 |
|
$1.2800 / $3.5000 | Buy Now |
DISTI #
3-1415899-6
|
Avnet Americas | SCR3-1415899-6 (Alt: 3-1415899-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 | 0 |
|
$1.2772 / $1.4420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1415899-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1415899-6
TE Connectivity
Power/Signal Relay, 1 Form C, 24VDC (Coil), 400mW (Coil), 12A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 400 mW | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 10 g |