-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 7A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ943-1CH-24DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
35697 In Stock |
|
$0.5590 / $0.9900 | Buy Now |
DISTI #
70132385
|
RS | Relay, E-Mech, Gen Purp, SPDT, Cur-Rtg 15/7AAC/ADC, Ctrl-V 24DC, Vol-Rtg 300/30AC/DC | American Zettler Inc. AZ943-1CH-24DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8662 |
|
$0.7900 / $0.9900 | Buy Now |
|
Future Electronics | AZ943 Series 15 A SPDT 24 V PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 313694Tube |
|
$0.5800 / $0.7050 | Buy Now |
|
Future Electronics | AZ943 Series 15 A SPDT 24 V PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.5800 / $0.7050 | Buy Now |
DISTI #
ZTRAZ943-1CH-24DE
|
Heilind Electronics | RELAY | Americas - 66552 in Stock |
|
$0.6066 / $0.7873 | Buy Now |
|
Onlinecomponents.com | 15AMP Mini PC Board Relay 24VDC coil SPDT RoHS: Compliant |
23671 On Order |
|
$0.5370 / $0.7790 | Buy Now |
DISTI #
66350121
|
Verical | Power Relay 24VDC 10A SPDT(19.25x15.49x15.95)mm THT RoHS: Compliant Min Qty: 60 Package Multiple: 20 Date Code: 2219 | Americas - 123280 |
|
$0.7059 / $0.8803 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | RELAY, E-MECH, GEN PURP, SPDT, 15/7AAC/ADC, 24 VDC | 18 |
|
$0.8400 / $1.4000 | Buy Now |
DISTI #
ZTRAZ943-1CH-24DE
|
Interstate Connecting Components | RELAY | 15529 |
|
$0.6066 / $0.7873 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ943-1CH-24DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ943-1CH-24DE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 7A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | American Zettler | |
Body Breadth | 15.49 mm | |
Body Height | 15.95 mm | |
Body Length or Diameter | 19.25 mm | |
Coil Current(DC)-Max | 0.015 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 31.2 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2770VA@277VAC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 210W@30VDC | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.25mm x 15.49mm x 15.95mm | |
Reference Standard | CUL; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AZ943-1CH-24DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ943-1CH-24DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ943-1CH-24DF | Power/Signal Relay, 1 Form C, SPDT, Latched, 31.2VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-24DE vs AZ943-1CH-24DF |