Filter Your Search
21 - 30 of 262,929 results
|
833H-1C-S-5VDC
Song Chuan Precision Company
|
$0.5377 | Contact Manufacturer | 5 V | 360 mW | 70 Ω | 10 A | 125 V | 30 V | 7 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RATINGS ARE AS PER NO AND NC RATING IS 7A/250VAC | 72 mA | 3.75 V | 500 mV | 7.5 V | 10A@125VAC | 7A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; TUV; UL | -40 °C | 70 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 15.5 mm | 15.5 mm | 19 mm | 19mm x 15.5mm x 15.5mm | 0.003500127000254001 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.20 | Song Chuan | ||||||||||||||
|
RTB34005F
TE Connectivity
|
$0.5469 | Yes | Active | 403 mW | 62 Ω | 12 A | 400 V | 30 V | 12 A | 30000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 80 mA | 3.5 V | 500 mV | 5 V | 12A@250VAC | 12A@30VDC | 5000 Vrms | 1000 Vrms | 15 ms | 6 ms | UL; VDE | 70 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM A | IMMERSION CLEANABLE CASE | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 14 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.50 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||
|
SRG-SH-124DM
Sanyou Relays
|
$0.5561 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RZF1-1A4-L048
TE Connectivity
|
$0.5563 | Obsolete | POWER/SIGNAL RELAY | TE CONNECTIVITY LTD | unknown | EAR99 | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AZ943-1CH-12DE
American ZETTLER Inc
|
$0.5575 | Yes | Active | 12 V | 360 mW | 400 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 2770VA@277VAC | 10A@277VAC | 210W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUR; TUV; UL | e3 | -40 °C | 90 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 15.49 mm | 15.95 mm | 19.25 mm | 19.25mm x 15.49mm x 15.95mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | American Zettler | |||||||||
|
SRG-S-124D
Sanyou Relays
|
$0.5624 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HF3FA/012-HSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.5694 | Yes | Active | 12 V | 360 mW | 400 Ω | 15 A | 277 V | 28 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 2770VA@277VAC | 15A@277VAC | 280W@28VDC | 15A@28VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||||||||||||||
|
AZ943-1AH-12DE
American ZETTLER Inc
|
$0.5880 | Yes | Active | 12 V | 400 Ω | 15 A | 277 V | 30 V | 15 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 9 V | 15.6 V | 2770VA@277VAC | 15A@277VAC | 210W@30VDC | 15A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | TUV; UL | e3 | -40 °C | 90 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM A | EPOXY | TIN | SOLDER | 15.49 mm | 15.95 mm | 19.25 mm | 19.25mm x 15.49mm x 15.95mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | American Zettler | ||||||||||||||
|
G5Q-1A4-DC12
OMRON Corporation
|
$0.5998 | Yes | Yes | Active | 12 V | 200 mW | 720 Ω | 10 A | 277 V | 30 V | 5 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A | 17 mA | 9 V | 600 mV | 22.8 V | 10A@277VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CSA; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TRAY | 1 FORM A | NO | SOLDER | 10.3 mm | 16.2 mm | 20.3 mm | 20.3mm x 10.3mm x 16.2mm | 0.002999745999491999 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | ROHS COMPLIANT | ||||||||||
|
ALQ1F06
Panasonic Electronic Components
|
$0.6052 | Yes | Active | 6 V | 400 mW | 90 Ω | 10 A | 125 V | 30 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RATINGS ARE AS PER NO AND NC RATING IS 3A/125VAC. | 67 mA | 4.5 V | 300 mV | 6 V | 1250VA@250VAC | 10A@125VAC | 150W@30VDC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 20 ms | 20 ms | CUL; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 5 | BOX | 1 FORM C | MOISTURE PROOF | NO | SOLDER | 10 mm | 16 mm | 20 mm | 20mm x 10mm x 16mm | 0.004201168402336804 inch | PANASONIC CORP | unknown | EAR99 | 8536.41.00.20 | Panasonic |