-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Latched, 6.5VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ943-1CH-5DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 5V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
22827 In Stock |
|
$0.5318 / $0.9500 | Buy Now |
DISTI #
70132383
|
RS | Relay, E-Mech, Gen Purp, SPDT, 15/7AAC/ADC, Ctrl-V 5DC, Vol-Rtg 300/30AC/DC | American Zettler Inc. AZ943-1CH-5DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2119 |
|
$0.7600 / $0.9500 | Buy Now |
|
Future Electronics | AZ943 Series 15 A SPDT 5 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 71507Tube |
|
$0.5500 / $0.6700 | Buy Now |
DISTI #
ZTRAZ943-1CH-5DE
|
Heilind Electronics | RELAY | Americas - 1272 in Stock6000 On Order |
|
$0.5410 / $0.6611 | Buy Now |
|
Onlinecomponents.com | 15AMP Mini PC Board Relay 5VDC coil SPDT RoHS: Compliant |
5165 In Stock |
|
$0.5110 / $0.7510 | Buy Now |
DISTI #
67509546
|
Verical | Power Relay 5VDC 10A SPDT(19.25x15.49x15.95)mm THT RoHS: Compliant Min Qty: 60 Package Multiple: 20 Date Code: 2217 | Americas - 42660 |
|
$0.6511 / $0.8120 | Buy Now |
DISTI #
75699915
|
Verical | Power Relay 5VDC 10A SPDT(19.25x15.49x15.95)mm THT RoHS: Compliant Min Qty: 80 Package Multiple: 20 Date Code: 2145 | Americas - 5160 |
|
$0.6688 / $1.0431 | Buy Now |
DISTI #
ZTRAZ943-1CH-5DE
|
Interstate Connecting Components | RELAY | 3821800 On Order |
|
$0.5410 / $0.6611 | Buy Now |
|
Master Electronics | 15AMP Mini PC Board Relay 5VDC coil SPDT RoHS: Compliant |
5165 In Stock |
|
$0.5110 / $0.7510 | Buy Now |
|
New Advantage Corporation | AZ943 Series 15 A SPDT 5 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 56280 |
|
$0.6333 / $0.6786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ943-1CH-5DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ943-1CH-5DE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 6.5VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | American Zettler | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for AZ943-1CH-5DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ943-1CH-5DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ943-1CH-4DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 5.2VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-5DE vs AZ943-1CH-4DE |
AZ943-1CH-18DG | Power/Signal Relay, 1 Form C, SPDT, Latched, 23.4VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-5DE vs AZ943-1CH-18DG |
AZ943-1CH-18DF | Power/Signal Relay, 1 Form C, SPDT, Latched, 23.4VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-5DE vs AZ943-1CH-18DF |
AZ943-1CH-48D | Power/Signal Relay, 1 Form C, SPDT, Latched, 62.4VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-5DE vs AZ943-1CH-48D |
AZ943-1CH-5D | Power/Signal Relay, 1 Form C, SPDT, Latched, 6.5VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-5DE vs AZ943-1CH-5D |
AZ943-1CH-6DG | Power/Signal Relay, 1 Form C, SPDT, Latched, 7.8VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-5DE vs AZ943-1CH-6DG |
AZ943-1CH-48DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 62.4VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-5DE vs AZ943-1CH-48DE |
AZ943-1CH-4DF | Power/Signal Relay, 1 Form C, SPDT, Latched, 5.2VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-5DE vs AZ943-1CH-4DF |
AZ943-1CH-6D | Power/Signal Relay, 1 Form C, SPDT, Latched, 7.8VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-5DE vs AZ943-1CH-6D |
AZ943-1CH-48DF | Power/Signal Relay, 1 Form C, SPDT, Latched, 62.4VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-5DE vs AZ943-1CH-48DF |