Filter Your Search
51 - 60 of 262,928 results
|
ORWH-SH-112D1F000
TE Connectivity
|
$0.7070 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RZ03-1A4-D048
TE Connectivity
|
$0.7077 | Yes | Active | 400 mW | 5.73 kΩ | 16 A | 400 V | 16 A | MOMENTARY | POWER/SIGNAL RELAY | 48 V | 5000 Vrms | 1000 Vrms | 85 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 10 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
1-1415539-4
TE Connectivity
|
$0.7080 | Yes | Active | MOMENTARY | POWER/SIGNAL RELAY | PANEL MOUNT | NO | SOLDER/QUICK CONNECT | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||
|
1-1415539-3
TE Connectivity
|
$0.7080 | Yes | Active | MOMENTARY | POWER/SIGNAL RELAY | PANEL MOUNT | NO | SOLDER/QUICK CONNECT | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SM-SH-112DM
Sanyou Relays
|
$0.7108 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM-S-124DM
Sanyou Relays
|
$0.7139 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SZ-S-124LM
Sanyou Relays
|
$0.7149 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HFD23/012-1ZS
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.7191 | Yes | Active | 12 V | 150 mW | 960 Ω | 2 A | 125 V | 60 V | 2 A | 90000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12.5 mA | 9.6 V | 1.2 V | 18 V | 62.5VA@125VAC | 0.5A@125VAC | 30W@60VDC | 1A@30VDC | 100 mΩ | 1 GΩ | 5 ms | 5 ms | CQC; CUL; UL | -40 °C | 70 °C | AC/DC | AgNi | Gold | THROUGH HOLE-STRAIGHT | 6 | 1 FORM C | PLASTIC SEALED | NO | SOLDER | 7.5 mm | 10 mm | 12.5 mm | 12.5mm x 7.5mm x 10mm | 0.003500127000254001 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | ||||||||||||||
|
FTR-F3AA012E
FUJITSU Limited
|
$0.7231 | Yes | Yes | Active | 200 mW | 720 Ω | 3 A | 125 V | 30 V | 3 A | 200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | OPERATE AND RELEASE TIME TAKEN WITHOUT DIODE | 17 mA | 9 V | 1.2 V | 12 V | 3A@125VAC | 3A@30VDC | 10 ms | 10 ms | CSA; CQC; SEMKO; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 7 mm | 15 mm | 20.3 mm | 20.3mm x 7mm x 15mm | FUJITSU LTD | compliant | FUJITSU | EAR99 | ROHS COMPLIANT | 8536.41.00.20 | |||||||||||||||||||
|
AZ822-2C-12DSE
ZETTLER Magnetics Inc
|
$0.7246 | Contact Manufacturer | 74 mW | 960 Ω | 2 A | 250 V | 220 V | 2 A | 5000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12.5 mA | 8.4 V | 12 V | 2A@250VAC | 2A@220VDC | 5 ms | 2 ms | UL | e2 | -55 °C | 90 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | EPOXY TERMINAL SEALED | NO | TIN COPPER | SOLDER | 9.8 mm | 12 mm | 20 mm | 20mm X 9.8mm X 12mm | ZETTLER MAGNETICS INC | unknown | EAR99 | 8536.49.00.50 |