Filter Your Search
61 - 70 of 262,928 results
|
SMI-SH-212LM
Sanyou Relays
|
$0.7339 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SZ-SH-124LM
Sanyou Relays
|
$0.7339 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SZ-SH-112LM
Sanyou Relays
|
$0.7353 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMI-S-224LM
Sanyou Relays
|
$0.7431 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM-SH-124DM
Sanyou Relays
|
$0.7477 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SLA-S-124DMJ-F
Sanyou Relays
|
$0.7544 | Contact Manufacturer | POWER/SIGNAL RELAY | SLA | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
FTR-F3AA012E-HA
FUJITSU Limited
|
$0.7571 | Yes | Active | 12 V | 200 mW | 720 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 1.2 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CQC; CSA; UL; VDE | e1 | -40 °C | 70 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | RT3 | NO | TIN SILVER COPPER | SOLDER | 7 mm | 15 mm | 20.3 mm | 20.3mm x 7mm x 15mm | FUJITSU LTD | compliant | EAR99 | 8536.41.00.20 | FUJITSU | |||||||
|
OJS-SH-112HMF,00000
TE Connectivity
|
$0.7716 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
ALZN1B09W
Panasonic Electronic Components
|
$0.7786 | Yes | End Of Life | 9 V | 400 mW | 203 Ω | 16 A | 440 V | 10000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 44 mA | 6.3 V | 900 mV | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 8 | BOX | 1 FORM C | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | ||||||||||||
|
HF3FD/012-ZSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.7852 | Yes | Active | 12 V | 360 mW | 400 Ω | 10 A | 277 V | 30 V | 10 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 2770VA@277VAC | 10A@277VAC | 300W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant |