Parametric results for: M41T0M6F under Timers or RTCs

Filter Your Search

1 - 10 of 12,893 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HEF4541BT-Q100Y
Nexperia
$0.2232 Yes Obsolete 32 kHz 1 5 V TIMER, PROGRAMMABLE PARALLEL, DIRECT ADDRESS 15 V 3 V e4 3 260 AEC-Q100 30 NICKEL PALLADIUM GOLD NEXPERIA SOIC 14 SOT108-1 compliant Nexperia
FT7522L6X
onsemi
$0.2966 Yes Active YES TIMER, PROGRAMMABLE CMOS 5 V 1.8 V INDUSTRIAL R-XBCC-B6 e4 1 85 °C -40 °C 260 30 6 UNSPECIFIED VBCC RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD BUTT 500 µm BOTTOM 550 µm 1 mm 1.45 mm ONSEMI 127EB compliant onsemi MICROPAK, 6 PIN EAR99 8542.39.00.01
FT7521L6X
onsemi
$0.3335 Yes Obsolete 1 YES TIMER, PROGRAMMABLE CMOS 5 V 2 V INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm ONSEMI 127EB compliant onsemi MICROPACK, 6 PIN EAR99 8542.39.00.01
MC14541BDR2G
onsemi
$0.3408 Yes Active 32 kHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS SERIAL 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB 14 751A-03 compliant onsemi SOIC-14 EAR99 8542.39.00.01
NLV14541BDG
onsemi
$0.3520 Yes Obsolete 100 kHz YES 5 V TIMER, PROGRAMMABLE CMOS 18 V 3 V MILITARY R-PDSO-G14 e3 1 125 °C -55 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB 14 751A-03 compliant onsemi SOIC-14 EAR99 8542.39.00.01
DS1375T+T&R
Maxim Integrated Products
$0.3772 Yes Yes Transferred 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.7 V INDUSTRIAL SECONDS YES R-XDSO-N6 Not Qualified e3 1 85 °C -40 °C 260 30 6 UNSPECIFIED SON SOLCC6,.11,37 RECTANGULAR SMALL OUTLINE MATTE TIN NO LEAD 950 µm DUAL MAXIM INTEGRATED PRODUCTS INC QFN 6 compliant 3 X 3 MM, 0.80 MM HEIGHT, THIN, QFN-6 EAR99 8473.30.11.80
HEF4541BT,518
Nexperia
$0.4090 Yes Obsolete 32 kHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS PARALLEL, DIRECT ADDRESS 15 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC 14 SOT108-1 compliant Nexperia EAR99 8542.39.00.01 1995-01-01
MC14541BDG
onsemi
$0.4103 Yes Active 32 kHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS SERIAL 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB 14 751A-03 compliant onsemi SOIC-14 EAR99 8542.39.00.01
PCF85063AT/AAZ
NXP Semiconductors
$0.4190 Yes Active 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS ALSO OPERATES AT 1.8 V AT 400KHZ SERIAL(I2C) Y 50 mA 5.5 V 900 mV INDUSTRIAL SECONDS NO R-PDSO-G8 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC 8 SOT96-1 compliant NXP SOP-8
NLV14541BDTR2G
onsemi
$0.4245 Yes Active 32 kHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS SERIAL 18 V 3 V MILITARY R-PDSO-G14 e4 1 125 °C -55 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 14 948G-01 compliant onsemi TSSOP-14 EAR99 8542.39.00.01