Part Details for DS1375T+T&R by Maxim Integrated Products
Overview of DS1375T+T&R by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DS1375T+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0922
|
Newark | Alarm Rtc, I2C, Serial, 5.5V, Tdfn-6, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Tdfn, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1375T+T&R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.2670 | Buy Now |
DISTI #
DS1375T+CT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 6TDFN Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
274 In Stock |
|
$0.9585 / $2.5800 | Buy Now |
Part Details for DS1375T+T&R
DS1375T+T&R CAD Models
DS1375T+T&R Part Data Attributes
|
DS1375T+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1375T+T&R
Maxim Integrated Products
Real Time Clock, Volatile, 1 Timer(s), CMOS, 3 X 3 MM, 0.80 MM HEIGHT, THIN, QFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, THIN, QFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.80 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1375T+T&R
This table gives cross-reference parts and alternative options found for DS1375T+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1375T+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1375T | Real Time Clock, Volatile, 1 Timer(s), CMOS, 3 X 3 MM, 0.80 MM HEIGHT, THIN, QFN-6 | Maxim Integrated Products | DS1375T+T&R vs DS1375T |
DS1375T+ | I2C Digital Input RTC with Alarm, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | DS1375T+T&R vs DS1375T+ |
DS1375T+ | Real Time Clock, Volatile, 1 Timer(s), CMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-6 | Maxim Integrated Products | DS1375T+T&R vs DS1375T+ |