-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Reset Timer with Fixed Delay and Reset Pulse, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8817
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C Rohs Compliant: Yes |Onsemi FT7522L6X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
95T0176
|
Newark | Reset Timer With Fixed Delay And Reset Pulse/Reel |Onsemi FT7522L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1910 / $0.2480 | Buy Now |
DISTI #
FT7522L6XCT-ND
|
DigiKey | IC SUPERVISOR 6MICROPAK Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28882 In Stock |
|
$0.1863 / $0.6500 | Buy Now |
DISTI #
FT7522L6X
|
Avnet Americas | Standard Timer Single 6-Pin MicroPak T/R - Tape and Reel (Alt: FT7522L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FT7522L6X
|
Mouser Electronics | Timers & Support Products ResetTimer w/ Delay RoHS: Compliant | 3172 |
|
$0.1900 / $0.6500 | Buy Now |
DISTI #
V36:1790_06339860
|
Arrow Electronics | Standard Timer Single -40°C 85°C 6-Pin MicroPak T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Date Code: 2317 | Americas - 10000 |
|
$0.2059 / $0.2157 | Buy Now |
DISTI #
73155269
|
Verical | Standard Timer Single -40°C 85°C 6-Pin MicroPak T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2317 | Americas - 10000 |
|
$0.2059 / $0.2157 | Buy Now |
DISTI #
FT7522L6X
|
Avnet Americas | Standard Timer Single 6-Pin MicroPak T/R - Tape and Reel (Alt: FT7522L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FT7522L6X
|
Avnet Americas | Standard Timer Single 6-Pin MicroPak T/R - Tape and Reel (Alt: FT7522L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT7522L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FT7522L6X
onsemi
Reset Timer with Fixed Delay and Reset Pulse, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK, 6 PIN | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-XBCC-B6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |