Part Details for FT7521L6X by onsemi
Overview of FT7521L6X by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FT7521L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T6509
|
Newark | Reset Timer, -40 To 85Deg C, Micropak-6, Frequency:-, Supply Voltage Min:1.8V, Supply Voltage Max:5V, Digital Ic Case:Micropak, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Onsemi FT7521L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A03:0893_01815118
|
Arrow Electronics | RESET TIMER WITH FIXED DELAY TIME Min Qty: 5000 Package Multiple: 5000 Date Code: 2325 | Asia - 10000 |
|
$0.2758 / $0.3127 | Buy Now |
DISTI #
V79:2366_24339833
|
Arrow Electronics | RESET TIMER WITH FIXED DELAY TIME Min Qty: 1 Package Multiple: 1 Date Code: 1839 | Americas - 5 |
|
$0.1293 | Buy Now |
|
Quest Components | PROGRAMMABLE TIMER, CMOS, PDSO6 | 2522 |
|
$0.2380 / $0.5950 | Buy Now |
DISTI #
FT7521L6X
|
Avnet Silica | Timer 6-Pin MicroPak T/R (Alt: FT7521L6X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3610842
|
Farnell | RESET TIMER, -40 TO 85DEG C, MICROPAK-6 RoHS: Compliant Min Qty: 5000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.2690 | Buy Now |
Part Details for FT7521L6X
FT7521L6X CAD Models
FT7521L6X Part Data Attributes
|
FT7521L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FT7521L6X
onsemi
Reset Timer with Fixed Delay and Reset Pulse, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPACK, 6 PIN | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Number of Timers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |