-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF85063A - Tiny Real-Time Clock/calendar with alarm function and I²C-bus SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8246
|
Newark | Clock Ic, Aec-Q100, Soic-8, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:900Mv, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Ic Interface Type:I2C, Product Range:- Rohs Compliant: Yes |Nxp PCF85063AT/AAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 802 |
|
$0.3400 | Buy Now |
DISTI #
49Y8507
|
Newark | Tiny Real-Time Clock/Calendar With Alarm Function And I2C-Bus/Reel Rohs Compliant: Yes |Nxp PCF85063AT/AAZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3890 / $0.5270 | Buy Now |
DISTI #
568-PCF85063AT/AAZCT-ND
|
DigiKey | IC RTC CLOCK/CALENDAR I2C 8SO Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1646 In Stock |
|
$0.3831 / $1.0200 | Buy Now |
DISTI #
PCF85063AT/AAZ
|
Avnet Americas | Real Time Clock Serial 8-Pin SO T/R - Tape and Reel (Alt: PCF85063AT/AAZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3732 / $0.4283 | Buy Now |
DISTI #
41AH8246
|
Avnet Americas | Real Time Clock Serial 8-Pin SO T/R - Product that comes on tape, but is not reeled (Alt: 41AH8246) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 1 Days Container: Ammo Pack | 802 Partner Stock |
|
$0.6010 / $0.8940 | Buy Now |
DISTI #
771-PCF85063AT/AAZ
|
Mouser Electronics | Real Time Clock Low Power Real time clocks RoHS: Compliant | 23914 |
|
$0.4040 / $0.9500 | Buy Now |
DISTI #
V72:2272_09156701
|
Arrow Electronics | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2213 Container: Cut Strips | Americas - 2167 |
|
$0.4809 / $0.9339 | Buy Now |
DISTI #
V36:1790_09156701
|
Arrow Electronics | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2222 | Americas - 1000 |
|
$0.3666 / $0.3927 | Buy Now |
|
Future Electronics | PCF85063AT: 5.5 V Tiny Real-Time Clock/Calendar w/Alarm Function and I2C-bus RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 6000Reel |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
69064160
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO T/R Min Qty: 56 Package Multiple: 1 Date Code: 2215 | Americas - 6683 |
|
$0.4325 / $0.5675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF85063AT/AAZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF85063AT/AAZ
NXP Semiconductors
PCF85063A - Tiny Real-Time Clock/calendar with alarm function and I²C-bus SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 58 Weeks, 1 Day | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 1.8 V AT 400KHZ | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for PCF85063AT/AAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF85063AT/AAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF85063AT/AY | PCF85063A - Tiny Real-Time Clock/calendar with alarm function and I²C-bus SOIC 8-Pin | NXP Semiconductors | PCF85063AT/AAZ vs PCF85063AT/AY |