-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4541B - Programmable timer@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0087
|
Newark | Programmable Timer, -40 To 85Deg C Rohs Compliant: Yes |Nexperia HEF4541BT,518 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2910 | Buy Now |
|
Chip1Cloud | IC OSC PROG TIMER 36MHZ 14SOIC | 10500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 36MHz SO-14 Timers / Clock Oscillators ROHS | 115 |
|
$0.2647 / $0.4592 | Buy Now |
DISTI #
3939770
|
Farnell | PROGRAMMABLE TIMER, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.3233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4541BT,518
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4541BT,518
Nexperia
HEF4541B - Programmable timer@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 14 | |
Number of Timers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
This table gives cross-reference parts and alternative options found for HEF4541BT,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4541BT,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14541BDR2G | Programmable Timer Oscillator, SOIC-14 NB, 2500-REEL | onsemi | HEF4541BT,518 vs MC14541BDR2G |
HEF4541BT-T | IC 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, Timer or RTC | NXP Semiconductors | HEF4541BT,518 vs HEF4541BT-T |
HEF4541BT,653 | HEF4541B - Programmable timer@en-us SOIC 14-Pin | Nexperia | HEF4541BT,518 vs HEF4541BT,653 |
MC14541BDR2 | 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SOIC-14 | onsemi | HEF4541BT,518 vs MC14541BDR2 |
HEF4541BT,653 | HEF4541B - Programmable timer SOIC 14-Pin | NXP Semiconductors | HEF4541BT,518 vs HEF4541BT,653 |
HEF4541BT/T3 | IC 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SO-14, Timer or RTC | NXP Semiconductors | HEF4541BT,518 vs HEF4541BT/T3 |
HEF4541BT,512 | HEF4541B - Programmable timer SOIC 14-Pin | NXP Semiconductors | HEF4541BT,518 vs HEF4541BT,512 |
HEF4541BT | IC 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SO-14, Timer or RTC | NXP Semiconductors | HEF4541BT,518 vs HEF4541BT |
HEF4541BT,512 | HEF4541B - Programmable timer@en-us SOIC 14-Pin | Nexperia | HEF4541BT,518 vs HEF4541BT,512 |