Part Details for NLV14541BDG by onsemi
Overview of NLV14541BDG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for NLV14541BDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5305
|
Newark | Programmable Oscillator-T Rohs Compliant: Yes |Onsemi NLV14541BDG Min Qty: 1595 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NLV14541BDG
|
Avnet Americas | PROGRAMMABLE OSCILLATOR-T - Rail/Tube (Alt: NLV14541BDG) RoHS: Compliant Min Qty: 1595 Package Multiple: 55 Container: Tube | 690 |
|
RFQ | |
DISTI #
NLV14541BDG
|
Avnet Americas | PROGRAMMABLE OSCILLATOR-T - Rail/Tube (Alt: NLV14541BDG) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 34100 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
V99:2348_07310509
|
Arrow Electronics | Programmable Timer Single -55°C 125°C Automotive AEC-Q100 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1936 | Americas - 1636 |
|
$0.1669 / $0.2263 | Buy Now |
DISTI #
35260951
|
Verical | Programmable Timer Single -55°C 125°C Automotive AEC-Q100 14-Pin SOIC N Tube Min Qty: 27 Package Multiple: 1 Date Code: 1936 | Americas - 1636 |
|
$0.1669 | Buy Now |
|
Rochester Electronics | MC14541B - Programmable Timer, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 50 |
|
$0.2485 / $0.2923 | Buy Now |
DISTI #
NLV14541BDG
|
Avnet Americas | PROGRAMMABLE OSCILLATOR-T - Rail/Tube (Alt: NLV14541BDG) RoHS: Compliant Min Qty: 1595 Package Multiple: 55 Container: Tube | 690 |
|
RFQ | |
DISTI #
NLV14541BDG
|
Avnet Americas | PROGRAMMABLE OSCILLATOR-T - Rail/Tube (Alt: NLV14541BDG) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 34100 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
NLV14541BDG
|
Avnet Americas | PROGRAMMABLE OSCILLATOR-T - Rail/Tube (Alt: NLV14541BDG) RoHS: Compliant Min Qty: 1595 Package Multiple: 55 Container: Tube | 690 |
|
RFQ | |
DISTI #
NLV14541BDG
|
Avnet Americas | PROGRAMMABLE OSCILLATOR-T - Rail/Tube (Alt: NLV14541BDG) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 34100 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
Part Details for NLV14541BDG
NLV14541BDG CAD Models
NLV14541BDG Part Data Attributes
|
NLV14541BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14541BDG
onsemi
Programmable Timer Oscillator, SOIC-14 NB, 55-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max | 0.1 MHz | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |