-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4541B-Q100 - Programmable timer@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH0567
|
Newark | Programmable Timer, -40 To 125Deg C Rohs Compliant: Yes |Nexperia HEF4541BT-Q100Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 746 |
|
$0.1720 | Buy Now |
DISTI #
1727-8159-1-ND
|
DigiKey | IC OSC PROG TIMER 36MHZ 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3913 In Stock |
|
$0.2041 / $0.6900 | Buy Now |
DISTI #
74074042
|
Verical | Programmable Timer Single -40°C 125°C Automotive 14-Pin SO T/R Min Qty: 291 Package Multiple: 1 | Americas - 746 |
|
$0.2599 / $0.2696 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 84 |
|
$0.2701 / $0.4632 | Buy Now |
DISTI #
3442187
|
element14 Asia-Pacific | PROGRAMMABLE TIMER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 151 |
|
$0.2634 / $0.6527 | Buy Now |
DISTI #
3442187RL
|
element14 Asia-Pacific | PROGRAMMABLE TIMER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 151 |
|
$0.2634 / $0.4356 | Buy Now |
DISTI #
3442187RL
|
Farnell | PROGRAMMABLE TIMER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 151 |
|
$0.2694 / $0.4148 | Buy Now |
DISTI #
3442187
|
Farnell | PROGRAMMABLE TIMER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 151 |
|
$0.2694 / $0.7118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4541BT-Q100Y
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4541BT-Q100Y
Nexperia
HEF4541B-Q100 - Programmable timer@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Timers | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |