Part Details for NLV14541BDTR2G by onsemi
Overview of NLV14541BDTR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for NLV14541BDTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6589
|
Newark | Programmable Timer, Pcc, -55 To 125Deg C, Frequency:3Mhz, Supply Voltage Min:3V, Supply Voltage Max:18V, Digital Ic Case:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Onsemi NLV14541BDTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2660 / $0.3550 | Buy Now |
DISTI #
488-NLV14541BDTR2GCT-ND
|
DigiKey | IC OSC PROG TIMER 3MHZ 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2602 / $0.7800 | Buy Now |
DISTI #
NLV14541BDTR2G
|
Avnet Americas | PROGRAMMABLE OSCILLATOR-T - Tape and Reel (Alt: NLV14541BDTR2G) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 80000 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
NLV14541BDTR2G
|
Avnet Americas | PROGRAMMABLE OSCILLATOR-T - Tape and Reel (Alt: NLV14541BDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2556 / $0.3050 | Buy Now |
DISTI #
863-NLV14541BDTR2G
|
Mouser Electronics | Timers & Support Products PROGRAMMABLE OSCILLATOR-T RoHS: Compliant | 2500 |
|
$0.2800 / $0.5800 | Buy Now |
|
Quest Components | PROGRAMMABLE TIMER, CMOS, PDSO14 | 43036 |
|
$0.2012 / $0.5748 | Buy Now |
|
Rochester Electronics | MC14541B - Programmable Timer, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 3056 |
|
$0.2555 / $0.3006 | Buy Now |
DISTI #
NLV14541BDTR2G
|
Avnet Americas | PROGRAMMABLE OSCILLATOR-T - Tape and Reel (Alt: NLV14541BDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2556 / $0.3050 | Buy Now |
DISTI #
NLV14541BDTR2G
|
Avnet Americas | PROGRAMMABLE OSCILLATOR-T - Tape and Reel (Alt: NLV14541BDTR2G) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 80000 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
|
ComSIT USA | PROGRAMMABLE TIMER Programmable Timer, CMOS, PDSO14 RoHS: Compliant | Europe - 2275 |
|
RFQ |
Part Details for NLV14541BDTR2G
NLV14541BDTR2G CAD Models
NLV14541BDTR2G Part Data Attributes:
|
NLV14541BDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14541BDTR2G
onsemi
Programmable Timer Oscillator, TSSOP-14, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Number of Timers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |