Filter Your Search
1 - 10 of 12,895 results
![]() |
HEF4541BT-Q100Y
Nexperia
|
$0.2123 | Yes | Obsolete | 32 kHz | 1 | 5 V | TIMER, PROGRAMMABLE | PARALLEL, DIRECT ADDRESS | 15 V | 3 V | e4 | 3 | 260 | AEC-Q100 | 30 | NICKEL PALLADIUM GOLD | NEXPERIA | SOIC | 14 | SOT108-1 | compliant | Nexperia | |||||||||||||||||||||||||||||
![]() |
MC14541BDTR2G
onsemi
|
$0.2459 | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 14 | 948G | compliant | onsemi | TSSOP-14 | EAR99 | 8542.39.00.01 | |||||||||
|
FT7522L6X
onsemi
|
$0.2966 | Yes | Active | YES | TIMER, PROGRAMMABLE | CMOS | 5 V | 1.8 V | INDUSTRIAL | R-XBCC-B6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VBCC | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 550 µm | 1 mm | 1.45 mm | ONSEMI | 127EB | compliant | onsemi | MICROPAK, 6 PIN | EAR99 | 8542.39.00.01 | ||||||||||||||||
![]() |
MC14541BDR2G
onsemi
|
$0.3271 | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | 14 | 751A-03 | compliant | onsemi | SOIC-14 | EAR99 | 8542.39.00.01 | |||||||||
|
FT7521L6X
onsemi
|
$0.3335 | Yes | Obsolete | 1 | YES | TIMER, PROGRAMMABLE | CMOS | 5 V | 2 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | 127EB | compliant | onsemi | MICROPACK, 6 PIN | EAR99 | 8542.39.00.01 | ||||||||||||||
![]() |
NLV14541BDG
onsemi
|
$0.3520 | Yes | Obsolete | 100 kHz | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | 14 | 751A-03 | compliant | onsemi | SOIC-14 | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
DS1375T+T&R
Maxim Integrated Products
|
$0.3772 | Yes | Yes | Transferred | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 1.7 V | INDUSTRIAL | SECONDS | YES | R-XDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | SON | SOLCC6,.11,37 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | 950 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | QFN | 6 | compliant | 3 X 3 MM, 0.80 MM HEIGHT, THIN, QFN-6 | EAR99 | 8473.30.11.80 | ||||||||||
![]() |
HEF4541BT,518
Nexperia
|
$0.4090 | Yes | Obsolete | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 14 | SOT108-1 | compliant | Nexperia | EAR99 | 8542.39.00.01 | 1995-01-01 | |||||||||
![]() |
MC14541BDG
onsemi
|
$0.4106 | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | 14 | 751A-03 | compliant | onsemi | SOIC-14 | EAR99 | 8542.39.00.01 | |||||||||
![]() |
NLV14541BDTR2G
onsemi
|
$0.4245 | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 18 V | 3 V | MILITARY | R-PDSO-G14 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 14 | 948G-01 | compliant | onsemi | TSSOP-14 | EAR99 | 8542.39.00.01 |