-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Timer Oscillator, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0576
|
Newark | Timer, Single, 6Mhz, 18V, Tssop-14, Frequency:6Mhz, Supply Voltage Min:3V, Supply Voltage Max:18V, Digital Ic Case:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:-, Rohs Compliant: Yes |Onsemi MC14541BDTR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3343 |
|
$0.3890 / $0.8760 | Buy Now |
DISTI #
42K0551
|
Newark | Ic,timer,cmos,tssop,14Pin,plastic |Onsemi MC14541BDTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 / $0.3620 | Buy Now |
DISTI #
MC14541BDTR2GOSCT-ND
|
DigiKey | IC OSC PROG TIMER 3MHZ 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2651 / $0.8000 | Buy Now |
DISTI #
MC14541BDTR2G
|
Avnet Americas | Programmable Timer Single 14-Pin TSSOP T/R - Tape and Reel (Alt: MC14541BDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
863-MC14541BDTR2G
|
Mouser Electronics | Timers & Support Products LOG CMOS OSILATR TIMER RoHS: Compliant | 2970 |
|
$0.2650 / $0.7900 | Buy Now |
|
Future Electronics | MC14541B Series 3 to 18 Vdc Programmable Oscillator-Timer - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
|
Rochester Electronics | Programmable Timer, 1 Timer(s), CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 365714 |
|
$0.2604 / $0.3063 | Buy Now |
DISTI #
MC14541BDTR2G
|
Avnet Americas | Programmable Timer Single 14-Pin TSSOP T/R - Tape and Reel (Alt: MC14541BDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
MC14541BDTR2G
|
Avnet Americas | Programmable Timer Single 14-Pin TSSOP T/R - Tape and Reel (Alt: MC14541BDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
MC14541BDTR2G
|
Avnet Asia | Programmable Timer Single 14-Pin TSSOP T/R (Alt: MC14541BDTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2471 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14541BDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14541BDTR2G
onsemi
Programmable Timer Oscillator, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Number of Timers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |