Filter Your Search
1 - 10 of 1,518 results
|
Z84C1008PEG
Zilog Inc
|
$7.7537 | Yes | Yes | Transferred | Z80 | 8 | 16 | 8 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 100 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | ZILOG INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||
|
Z84C1008VEG
Zilog Inc
|
$7.7538 | Yes | Yes | Transferred | 8 | 8 MHz | Z80 | 8 | 16 | 8 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 1 | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||||
|
NS32203D8
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 300 mA | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
CD82C37A-5
Intersil Corporation
|
Check for Price | No | Obsolete | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | CERAMIC, DIP-40 | 40 | not_compliant | 8542.31.00.01 | |||||||||||||
|
MAR28137NB9
Marconi Electronic Devices Inc
|
Check for Price | Transferred | 5 V | DMA CONTROLLER | CMOS | MILITARY | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | DIE OR CHIP | MARCONI ELECTRONIC DEVICES INC | , DIE OR CHIP | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||||||||||||||
|
Z8410AF1
STMicroelectronics
|
Check for Price | No | Obsolete | Z80 | 8 | 16 | 4 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 1 | 200 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.195 mm | STMICROELECTRONICS | DIP | FRIT SEALED, DIP-40 | 40 | not_compliant | 8542.31.00.01 | ||||||||||
|
MSM82C37B-5GS-2K
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 8 | 8 | 5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.53X.57,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2.25 mm | 9.5 mm | 10.5 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP44,.53X.57,32 | 44 | unknown | 8542.31.00.01 | |||||||||||||
|
KU82307-25SZ130
Intel Corporation
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | CMOS | 180 mA | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP132,1.1SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
AM9516A-6DC
AMD
|
Check for Price | No | Obsolete | 8086; 68000 | 16 | 24 | 6.06 MHz | NO | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 15.24 mm | 60.96 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP48,.6 | 48 | compliant | 8542.31.00.01 | ||||||||||
|
MC6844P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 6800; 68000; 6809 | 8 | 16 | 1 MHz | NO | 5 V | DMA CONTROLLER | NMOS | 4 | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 |