Part Details for Z84C1008VEG by Zilog Inc
Overview of Z84C1008VEG by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z84C1008VEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 195 |
|
$18.0608 / $22.5760 | Buy Now | |
|
Chip1Cloud | IC INTERFACE SPECIALIZED 44PLCC | 2960 |
|
RFQ |
Part Details for Z84C1008VEG
Z84C1008VEG CAD Models
Z84C1008VEG Part Data Attributes:
|
Z84C1008VEG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z84C1008VEG
Zilog Inc
IC 1 CHANNEL(S), 8 MHz, DMA CONTROLLER, PQCC44, PLASTIC, LCC-44, DMA Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Bus Compatibility | Z80 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Number of DMA Channels | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 8 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for Z84C1008VEG
This table gives cross-reference parts and alternative options found for Z84C1008VEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z84C1008VEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP8237AP-5 | IC 4 CHANNEL(S), 5 MHz, DMA CONTROLLER, PDIP40, PLASTIC, DIP-40, DMA Controller | Toshiba America Electronic Components | Z84C1008VEG vs TMP8237AP-5 |
IR82C37A-5 | DMA Controller, 4 Channel(s), 5MHz, CMOS, CQCC44 | Harris Semiconductor | Z84C1008VEG vs IR82C37A-5 |
CD82C37A | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Harris Semiconductor | Z84C1008VEG vs CD82C37A |
Z84C1008PSC | DMA Controller, 1 Channel(s), 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Zilog Inc | Z84C1008VEG vs Z84C1008PSC |
CA82C37A-10IN | DMA Controller, 4 Channel(s), 10MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Tundra Semiconductor Corp | Z84C1008VEG vs CA82C37A-10IN |
AM9517A-4PCB | DMA Controller, 4 Channel(s), 4MHz, NMOS, PDIP40, PLASTIC, DIP-40 | AMD | Z84C1008VEG vs AM9517A-4PCB |
MR82C37A-12/B | 4 CHANNEL(S), 12.5MHz, DMA CONTROLLER, CQCC44 | Intersil Corporation | Z84C1008VEG vs MR82C37A-12/B |
AM9517A-5DCB | DMA Controller, 4 Channel(s), 5MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | Z84C1008VEG vs AM9517A-5DCB |
D8257 | DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | Z84C1008VEG vs D8257 |
Z84C1008VSC | DMA Controller, 1 Channel(s), 8MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Zilog Inc | Z84C1008VEG vs Z84C1008VSC |