Filter Your Search
21 - 30 of 1,519 results
|
68442-8/BZAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 5 V | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA SEMICONDUCTOR PRODUCTS | PGA, PGA68,10X10 | unknown | ||||||||||||||||||||||
|
5962R9582101VXC
Harris Semiconductor
|
Check for Price | Transferred | HS-80C86RH; HS-80C85RH | 8 | 8 | 5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 5.5 V | 4.5 V | MILITARY | R-CDFP-F42 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 42 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
MAR28137NB9
Marconi Electronic Devices Inc
|
Check for Price | Transferred | 5 V | DMA CONTROLLER | CMOS | MILITARY | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | DIE OR CHIP | MARCONI ELECTRONIC DEVICES INC | , DIE OR CHIP | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
CD82C237-12
Rochester Electronics LLC
|
Check for Price | No | No | Active | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 12.5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | DIP | 40 | ||||||||||||||||
|
MSM82C37B-5GS-2K
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 8 | 8 | 5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.53X.57,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2.25 mm | 9.5 mm | 10.5 mm | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP44,.53X.57,32 | unknown | 8542.31.00.01 | QFP | 44 | ||||||||||||||
|
HS0-82C37ARH6
Intersil Corporation
|
Check for Price | Obsolete | 5 V | DMA CONTROLLER | CMOS | 10 mA | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | HARRIS SEMICONDUCTOR | , DIE OR CHIP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
AM9516A-4LC
AMD
|
Check for Price | Obsolete | 8086; 68000 | 16 | 24 | 4 MHz | YES | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N52 | Not Qualified | 70 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 19.05 mm | 19.05 mm | ADVANCED MICRO DEVICES INC | QCCN, | unknown | 8542.31.00.01 | LCC | 52 | |||||||||||||||
|
MC68450L-12
Motorola Mobility LLC
|
Check for Price | Obsolete | M68000 | 16 | 24 | 12.5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 22.86 mm | 81.28 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 | DIP | 64 | ||||||||||||||||
|
AM9516A-1PC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8086; 68000 | 16 | 24 | 10 MHz | NO | 5 V | DMA CONTROLLER | MOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 61.849 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-48 | unknown | DIP | 48 | ||||||||||
|
MAQ31753AXXXX
Dynex Semiconductor
|
Check for Price | Obsolete | 31750 | 16 | 16 | 16 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | 125 °C | -55 °C | 300k Rad(Si) V | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.0386 mm | 27.94 mm | 27.94 mm | DYNEX SEMICONDUCTOR LTD | PGA, | unknown | 3A001.A.2.C | 8542.31.00.01 | PGA | 84 |