Filter Your Search
41 - 50 of 1,519 results
|
MC6844P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | |||||||||||||||||||||||
|
AM9516A-8JC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 68000 | 16 | 24 | 8 MHz | YES | 5 V | DMA CONTROLLER | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-68 | unknown | LCC | 68 | ||||||||||
|
AM9516A-1LI
AMD
|
Check for Price | Obsolete | 8086; 68000 | 16 | 24 | 10 MHz | YES | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N52 | Not Qualified | 85 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 19.05 mm | 19.05 mm | ADVANCED MICRO DEVICES INC | QCCN, | unknown | LCC | 52 | 8542.31.00.01 | |||||||||||||
|
5962-9054305MXX
Harris Semiconductor
|
Check for Price | Transferred | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 12.5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
MC68B44P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | |||||||||||||||||||||||
|
AM9517A4DC-T
AMD
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | compliant | ||||||||||||||||||||||||
|
CA82C37A-8IL
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | 16 | 8 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 16 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NEWBRIDGE MICROSYSTEMS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
5962-9054302MXX
Harris Semiconductor
|
Check for Price | Transferred | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
CA82C37A-5EL
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | 16 | 5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 10 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NEWBRIDGE MICROSYSTEMS | , | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
KS82C37A-10CL
Samsung Semiconductor
|
Check for Price | No | Obsolete | 8080; 8085; 8086; 8088; 80186; 80286; 80386 | 8 | 8 | 10 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 20 mA | 6 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | SAMSUNG SEMICONDUCTOR INC | QCCJ, LDCC44,.7SQ | compliant | LCC | 44 | 8542.31.00.01 |