Filter Your Search
31 - 40 of 1,519 results
|
AM9517A1PC-TB
AMD
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 5 V | Commercial | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | compliant | |||||||||||||||||||||||
|
MA31753
Dynex Semiconductor
|
Check for Price | Obsolete | 31750 | 16 | 16 | 5 V | DMA CONTROLLER | CMOS | DAISYCHAINING INTERFACE FOR CHANNEL EXPA... more | 4 | Not Qualified | GEC PLESSEY SEMICONDUCTORS | unknown | , | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
MR82C37A
Intersil Corporation
|
Check for Price | Obsolete | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 8 | 8 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | unknown | , | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||
|
MAS28137NGC
Marconi Electronic Devices Inc
|
Check for Price | Transferred | 5 V | DMA CONTROLLER | CMOS | MILITARY | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | MARCONI ELECTRONIC DEVICES INC | unknown | , DIE OR CHIP | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||||||||||||||
|
MAS28137NB
Dynex Semiconductor
|
Check for Price | Obsolete | 5 V | DMA CONTROLLER | CMOS | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | DIE OR CHIP | GEC PLESSEY SEMICONDUCTORS | unknown | , DIE OR CHIP | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||||||||||||
|
L64864QC
LSI Corporation
|
Check for Price | Obsolete | SBUS | 32 | 28 | 25 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | LSI CORP | unknown | FQFP, | 8542.31.00.01 | QFP | 208 | |||||||||||||
|
CA82C37A-8CP
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | 16 | 8 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NEWBRIDGE MICROSYSTEMS | unknown | DIP, DIP40,.6 | 8542.31.00.01 | ||||||||||||
|
CA82C37A-8CJ
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | 16 | 8 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWBRIDGE MICROSYSTEMS | unknown | , | 8542.31.00.01 | |||||||||||||||||||
|
CA82C37A-8MD
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | 16 | 8 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 16 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWBRIDGE MICROSYSTEMS | unknown | , | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||
|
5962-8959301YA
Intel Corporation
|
Check for Price | Obsolete | 32 | 32 | 16 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 8 | 240 mA | 5.25 V | 4.75 V | MILITARY | S-CQFP-F164 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 164 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK164,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | TIN LEAD | FLAT | 635 µm | QUAD | 2.92 mm | 28.705 mm | 28.705 mm | INTEL CORP | unknown | GQFF, TPAK164,2.5SQ,25 | 8542.31.00.01 | 3A001.A.2.C |