MAR28137NB9
Marconi Electronic Devices Inc
Description: DMA Controller, CMOS

Overview of MAR28137NB9 by Marconi Electronic Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAR28137NB9 by Marconi Electronic Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAR28137NB9 by Marconi Electronic Devices Inc

MAR28137NB9
Marconi Electronic Devices Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MARCONI ELECTRONIC DEVICES INC
Package Description
, DIE OR CHIP
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Equivalence Code
DIE OR CHIP
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Supply Voltage-Nom
5 V
Technology
CMOS
Temperature Grade
MILITARY
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
Want to compare parts?
  1. MAR28137NB9
    Marconi Electronic Devices Inc
    DMA Controller, CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAR28137NB9 by Marconi Electronic Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAR28137NB9 by Marconi Electronic Devices Inc

Select Manufacturer
Which Manufacturer of MAR28137NB9 would you like to use for your alert(s)?
  • Please alert me when MAR28137NB9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAR28137NB9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAR28137NB9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAR28137NB9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAR28137NB9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAR28137NB9 by Marconi Electronic Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: