Part Details for Z84C1008PEG by Zilog Inc
Overview of Z84C1008PEG by Zilog Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z84C1008PEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Z80 DMA Direct Memory Access Controller | IC DMA NMOS/CMOS 40DIP | 8900 |
|
RFQ |
Part Details for Z84C1008PEG
Z84C1008PEG CAD Models
Z84C1008PEG Part Data Attributes:
|
Z84C1008PEG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z84C1008PEG
Zilog Inc
IC 1 CHANNEL(S), 8 MHz, DMA CONTROLLER, PDIP40, PLASTIC, DIP-40, DMA Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | Z80 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Number of DMA Channels | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for Z84C1008PEG
This table gives cross-reference parts and alternative options found for Z84C1008PEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z84C1008PEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z84C1008PEG | DMA Controller, 1 Channel(s), 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 | IXYS Corporation | Z84C1008PEG vs Z84C1008PEG |
Z84C1008PEC | DMA Controller, 1 Channel(s), 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 | IXYS Corporation | Z84C1008PEG vs Z84C1008PEC |
Z84C1008PEC | IC 1 CHANNEL(S), 8 MHz, DMA CONTROLLER, PDIP40, PLASTIC, DIP-40, DMA Controller | Zilog Inc | Z84C1008PEG vs Z84C1008PEC |