Filter Your Search
11 - 20 of 1,519 results
|
D8237A-5
AMD
|
Check for Price | No | No | Obsolete | 8080A; 9080A | 8 | 8 | 5 MHz | NO | 5 V | DMA CONTROLLER | NMOS | 4 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.2605 mm | ADVANCED MICRO DEVICES INC | DIP | DIP-40 | 40 | unknown | 8542.31.00.01 | ||||||||
|
5962-9054304MQA
Harris Semiconductor
|
Check for Price | Obsolete | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 8 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 16 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||
|
5962-9054304MQA
Intersil Corporation
|
Check for Price | Obsolete | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 8 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 16 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTERSIL CORP | DIP | , | 40 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||
|
HD63450Y-6
Renesas Electronics Corporation
|
Check for Price | Transferred | 68000 | 16 | 24 | 6 MHz | NO | 5 V | DMA CONTROLLER | CMOS | CYCLE STEAL W/WO HOLD, BURST, AUTO REQUE... more | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.1 mm | 26.42 mm | 26.42 mm | RENESAS ELECTRONICS CORP | PGA | PGA, | 68 | compliant | 8542.31.00.01 | |||||||||||||
|
SC26C460C6A-T
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 24 | 16 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 32 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | |||||||||||||||
|
5962-9054302MQA
Defense Logistics Agency
|
Check for Price | Active | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | DEFENSE LOGISTICS AGENCY | CERDIP-40 | unknown | ||||||||||||
|
SAB82258A-1-R
Siemens
|
Check for Price | Transferred | 8086; 8088; 80186; 80188; 80286 | 16 | 24 | 10 MHz | YES | 5 V | DMA CONTROLLER | NMOS | 4 | 5.5 V | 4.5 V | OTHER | S-CQCC-J68 | Not Qualified | 100 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
8603001YX
AMD
|
Check for Price | Obsolete | DMA CONTROLLER | CMOS | Not Qualified | ADVANCED MICRO DEVICES INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MB92411-25CR
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 32 | 32 | 25 MHz | NO | 5 V | DMA CONTROLLER | CMOS | CYCLE STEAL, BURST, MAX/LTD SPEED AUTO R... more | 4 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P179 | Not Qualified | 70 °C | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.1 mm | 38.1 mm | 38.1 mm | FUJITSU SEMICONDUCTOR AMERICA INC | PGA, | unknown | 8542.31.00.01 | ||||||||||||||||
|
MAS28137NGB
Marconi Electronic Devices Inc
|
Check for Price | Transferred | 5 V | DMA CONTROLLER | CMOS | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | MARCONI ELECTRONIC DEVICES INC | , DIE OR CHIP | unknown | 8542.31.00.01 |