Filter Your Search
1 - 10 of 1,519 results
|
Z84C1008PEG
Zilog Inc
|
$7.7537 | Yes | Yes | Transferred | Z80 | 8 | 16 | 8 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 100 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | ZILOG INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||
|
Z84C1008VEG
Zilog Inc
|
$7.7538 | Yes | Yes | Transferred | 8 | 8 MHz | Z80 | 8 | 16 | 8 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 1 | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||||||
|
SAB8237A-5-P
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 8 | 8 | 5 MHz | NO | 5 V | DMA CONTROLLER | NMOS | 4 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 50.9 mm | INFINEON TECHNOLOGIES AG | DIP | PLASTIC, DIP-40 | 40 | not_compliant | 8542.31.00.01 | ||||||||||||
|
5962-9054303MXX
Harris Semiconductor
|
Check for Price | Obsolete | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 8 | 12.5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | QCCN, | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||
|
AM9516A-4LI
AMD
|
Check for Price | Obsolete | 8086; 68000 | 16 | 24 | 4 MHz | YES | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N52 | Not Qualified | 85 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 19.05 mm | 19.05 mm | ADVANCED MICRO DEVICES INC | LCC | QCCN, | 52 | unknown | 8542.31.00.01 | |||||||||||||||
|
P8237A-4
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8080A; 9080A | 8 | 8 | 4 MHz | NO | 5 V | DMA CONTROLLER | NMOS | 4 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-40 | 40 | unknown | |||||||||||
|
HD63450CP-12T
Renesas Electronics Corporation
|
Check for Price | Transferred | 68000 | 16 | 24 | 12.5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | CYCLE STEAL WITH/WITHOUT HOLD, BURST, AUTO REQUEST TRANSFER MODES | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2062 mm | 24.2062 mm | RENESAS TECHNOLOGY CORP | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MAH28137NS0
Marconi Electronic Devices Inc
|
Check for Price | Transferred | 5 V | DMA CONTROLLER | CMOS | MILITARY | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | DIE OR CHIP | MARCONI ELECTRONIC DEVICES INC | , DIE OR CHIP | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||||||||||||||||
|
HD63450PS-10
Renesas Electronics Corporation
|
Check for Price | Transferred | 68000 | 16 | 24 | 10 MHz | NO | 5 V | DMA CONTROLLER | CMOS | CYCLE STEAL W/WO HOLD, BURST, AUTO REQUE... more | 4 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 64 | compliant | 8542.31.00.01 | ||||||||||||||||
|
HS1-82C37ARH-SAMPLE
Harris Semiconductor
|
Check for Price | Obsolete | HS-80C86RH; HS-80C85RH | 8 | 8 | 5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.31.00.01 | 3A001.A.2.C |